Analog Front End (AFE)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Number of Channels
Voltage - Supply, Analog
Voltage - Supply, Digital
Mounting Type
Package / Case
Supplier Device Package
TSC1641IQT
IC AFE 16BIT 10-DFN
STMicroelectronics
6,198
In Stock
1 : £2.54000
Cut Tape (CT)
3,000 : £1.35237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
2
2.7V ~ 3.6V
2.7V ~ 3.6V
Surface Mount
10-DFN Exposed Pad
10-DFN (3x3)
0
In Stock
Check Lead Time
1 : £3.25000
Cut Tape (CT)
4,500 : £1.74598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8
1
2.7V ~ 5.25V
2.7V ~ 5.25V
Surface Mount
14-WFDFN Exposed Pad
14-WSON (4x4)
Showing
of 2

Analog Front End (AFE)


An Analog Front-End (AFE) is a semiconductor device that is used for signal conditioning that is comprised of analog amplifiers, op amps, filters, and integrated circuits. This configurable functional block is used to interface with a variety of sensors. The available resolution ranges are from 8 up to 42 bits, with the number of channels ranging from 1 to 256.