Analog and Digital Output
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,305 In Stock | 1 : £0.36000 Cut Tape (CT) 3,000 : £0.20110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | I2C/SMBus | 1.7V ~ 5.5V | 12 b | Shutdown Mode, One-Shot | ±1°C (±2°C) | -40°C ~ 75°C (-55°C ~ 125°C) | -55°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
4,248 In Stock | 1 : £2.38000 Cut Tape (CT) 3,000 : £1.49540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | I2C | 2.7V ~ 5.5V | 11 b | Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | ±2°C (±3°C) | -10°C ~ 85°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |