Ambient Light, IR, UV Sensors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Wavelength
Proximity Detection
Output Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LTR-329ALS-01
SENSOR OPT AMBIENT 4 VDFN
Lite-On Inc.
37,449
In Stock
1 : £0.31000
Cut Tape (CT)
3,500 : £0.17362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ambient
-
No
I2C
2.4V ~ 3.6V
-30°C ~ 70°C
Surface Mount
4-VDFN
4-Pin ChipLED
VEML7700-TT
SENSOR OPT AMBIENT 4 SMD J LEAD
Vishay Semiconductor Opto Division
13,560
In Stock
1 : £0.92000
Cut Tape (CT)
2,200 : £0.55416
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ambient
-
Yes
I2C
2.5V ~ 3.6V
-25°C ~ 85°C
Surface Mount
4-SMD, J-Lead
Heimdall
TSL25911FN
SENSOR OPT AMBIENT 6 WFDFN
ams-OSRAM USA INC.
15,374
In Stock
1 : £1.24000
Cut Tape (CT)
3,500 : £0.74672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ambient
-
No
I2C
2.7V ~ 3.6V
-30°C ~ 70°C
Surface Mount
6-WFDFN
6-DFN (2x2.2)
WSOF6
SENSOR OPT 560NM AMBIENT 6WSOF
Rohm Semiconductor
5,556
In Stock
1 : £2.44000
Cut Tape (CT)
3,000 : £1.53817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Ambient
560nm
No
I2C
2.4V ~ 3.6V
-40°C ~ 85°C
Surface Mount
6-SMD, Flat Lead Exposed Pad
6-WSOF
Showing
of 4

Ambient Light, IR, UV Sensors


Ambient light, IR and Ultraviolet optical sensors convert their respective light and/or heat inputs into an analog or digital output and are available in a wide variety of surface mount and through hole package types. The wavelength for these sensors range from 290nm to 4000K.