Aluminum - Polymer Capacitors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
B40930A7337M000
B40930A7337M000
CAP ALUMHYB 330UF 20% 35V SMD
EPCOS - TDK Electronics
1,943
In Stock
1 : £2.29000
Cut Tape (CT)
500 : £0.84980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
330 µF
±20%
35 V
20mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
3.6 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40930A7337M000
B40930A5477M000
CAP ALUMHYB 470UF 20% 25V SMD
EPCOS - TDK Electronics
2,347
In Stock
1 : £2.26000
Cut Tape (CT)
500 : £0.79746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
470 µF
±20%
25 V
20mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
3.6 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40930A7337M000
B40930A5627M000
CAP ALUMHYB 620UF 20% 25V SMD
EPCOS - TDK Electronics
1,965
In Stock
1 : £2.56000
Cut Tape (CT)
400 : £0.94325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
620 µF
±20%
25 V
18mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
4 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40930A7337M000
B40930A7437M000
CAP ALUMHYB 430UF 20% 35V SMD
EPCOS - TDK Electronics
1,976
In Stock
1 : £2.62000
Cut Tape (CT)
400 : £0.96775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
430 µF
±20%
35 V
18mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
4 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 4

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.