Aluminum - Polymer Capacitors

Results: 16
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
A768MS337M1VLAV022
A768MS477M1ELAV017
CAP ALUM POLY 470UF 20% 25V SMD
KEMET
1,217
In Stock
1 : £2.02000
Cut Tape (CT)
400 : £0.79785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
470 µF
±20%
25 V
17mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
Anti-Vibration
125 mA @ 120 Hz
2.5 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.520" (13.20mm)
0.425" L x 0.406" W (10.80mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768MS337M1VLAV022
A768MS107M1HLAV024
CAP ALUM POLY 100UF 20% 50V SMD
KEMET
6,912
In Stock
1 : £2.06000
Cut Tape (CT)
400 : £0.65188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
50 V
24mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
Anti-Vibration
107.5 mA @ 120 Hz
2.15 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.520" (13.20mm)
0.425" L x 0.406" W (10.80mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768MS337M1VLAV022
A768MS107M1JLAV027
CAP ALUM POLY 100UF 20% 63V SMD
KEMET
3,204
In Stock
1 : £2.07000
Cut Tape (CT)
400 : £0.82548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
63 V
27mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
Anti-Vibration
100 mA @ 120 Hz
2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.520" (13.20mm)
0.425" L x 0.406" W (10.80mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768MS337M1VLAV022
A768MS227M1GLAV022
CAP ALUM POLY 220UF 20% 40V SMD
KEMET
1,353
In Stock
1 : £2.43000
Cut Tape (CT)
400 : £0.99078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
40 V
22mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
Anti-Vibration
110 mA @ 120 Hz
2.2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.520" (13.20mm)
0.425" L x 0.406" W (10.80mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768MS337M1VLAV022
A768MS567M1ELAV017
CAP ALUM POLY 560UF 20% 25V SMD
KEMET
4,720
In Stock
1 : £2.01000
Cut Tape (CT)
400 : £0.79315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
560 µF
±20%
25 V
17mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
Anti-Vibration
125 mA @ 120 Hz
2.5 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.520" (13.20mm)
0.425" L x 0.406" W (10.80mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768MS337M1VLAV022
A768MS127M1HLAV024
CAP ALUM POLY 120UF 20% 50V SMD
KEMET
1,123
In Stock
1 : £2.01000
Cut Tape (CT)
400 : £0.79508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
120 µF
±20%
50 V
24mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
Anti-Vibration
107.5 mA @ 120 Hz
2.15 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.520" (13.20mm)
0.425" L x 0.406" W (10.80mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768MS337M1VLAV022
A768MS826M1JLAV027
CAP ALUM POLY 82UF 20% 63V SMD
KEMET
4,947
In Stock
1 : £2.03000
Cut Tape (CT)
400 : £0.64058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
82 µF
±20%
63 V
27mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
Anti-Vibration
100 mA @ 120 Hz
2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.520" (13.20mm)
0.425" L x 0.406" W (10.80mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768MS337M1VLAV022
A768MS687M1CLAV015
CAP ALUM POLY 680UF 20% 16V SMD
KEMET
3,487
In Stock
1 : £2.04000
Cut Tape (CT)
400 : £0.81013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
680 µF
±20%
16 V
15mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
Anti-Vibration
135 mA @ 120 Hz
2.7 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.520" (13.20mm)
0.425" L x 0.406" W (10.80mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768MS337M1VLAV022
A768MS337M1VLAV022
CAP ALUM POLY 330UF 20% 35V SMD
KEMET
4,627
In Stock
1 : £2.05000
Cut Tape (CT)
400 : £0.65123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
35 V
22mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
Anti-Vibration
110 mA @ 120 Hz
2.2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.520" (13.20mm)
0.425" L x 0.406" W (10.80mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768MS337M1VLAV022
A768MS277M1GLAV022
CAP ALUM POLY 270UF 20% 40V SMD
KEMET
2,350
In Stock
1 : £2.05000
Cut Tape (CT)
400 : £0.81265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
270 µF
±20%
40 V
22mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
Anti-Vibration
110 mA @ 120 Hz
2.2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.520" (13.20mm)
0.425" L x 0.406" W (10.80mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768MS337M1VLAV022
A768MS277M1VLAV022
CAP ALUM POLY 270UF 20% 35V SMD
KEMET
1,651
In Stock
1 : £1.70000
Cut Tape (CT)
400 : £0.57438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
270 µF
±20%
35 V
22mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
Anti-Vibration
110 mA @ 120 Hz
2.2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.520" (13.20mm)
0.425" L x 0.406" W (10.80mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768MS337M1VLAV022
A768MS157M1HLAV024
CAP ALUM POLY 150UF 20% 50V SMD
KEMET
0
In Stock
Check Lead Time
1 : £2.03000
Cut Tape (CT)
400 : £0.80393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
150 µF
±20%
50 V
24mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
Anti-Vibration
107.5 mA @ 120 Hz
2.15 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.520" (13.20mm)
0.425" L x 0.406" W (10.80mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768MS337M1VLAV022
A768MS108M1CLAV015
CAP ALUM POLY 1000UF 20% 16V SMD
KEMET
0
In Stock
Check Lead Time
1 : £2.07000
Cut Tape (CT)
400 : £0.81530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
1000 µF
±20%
16 V
15mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
Anti-Vibration
135 mA @ 120 Hz
2.7 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.520" (13.20mm)
0.425" L x 0.406" W (10.80mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768EB186M1HLAS048
A768MS687M1DLAV015
CAP ALUM POLY 680UF 20% 20V SMD
KEMET
0
In Stock
Check Lead Time
2,400 : £0.43596
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
680 µF
±20%
20 V
15mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
Anti-Vibration
130 mA @ 120 Hz
2.6 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.520" (13.20mm)
0.425" L x 0.406" W (10.80mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768EB186M1HLAS048
A768MS476M1KLAV034
CAP ALUM POLY 47UF 20% 80V SMD
KEMET
0
In Stock
Active
Tape & Reel (TR)
Active
Polymer
47 µF
±20%
80 V
34mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
Anti-Vibration
90 mA @ 120 Hz
1.8 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.520" (13.20mm)
0.425" L x 0.406" W (10.80mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768EB186M1HLAS048
A768MS566M1KLAV034
CAP ALUM POLY 56UF 20% 80V SMD
KEMET
0
In Stock
Active
Tape & Reel (TR)
Active
Polymer
56 µF
±20%
80 V
34mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
Anti-Vibration
90 mA @ 120 Hz
1.8 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.520" (13.20mm)
0.425" L x 0.406" W (10.80mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 16

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.