Aluminum - Polymer Capacitors

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
EEH-ZE_A
CAP ALUMHYB 270UF 20% 35V SMD
Panasonic Electronic Components
4,882
In Stock
1 : £1.87000
Cut Tape (CT)
500 : £0.76774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
270 µF
±20%
35 V
20mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
135 mA @ 100 Hz
900 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZE_A
CAP ALUMHYB 100UF 20% 50V SMD
Panasonic Electronic Components
2,048
In Stock
1 : £1.87000
Cut Tape (CT)
500 : £0.62166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
50 V
28mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
120 mA @ 100 Hz
800 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZE_A
CAP ALUMHYB 220UF 20% 25V SMD
Panasonic Electronic Components
1,191
In Stock
1 : £1.71000
Cut Tape (CT)
500 : £0.69170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
220 µF
±20%
25 V
27mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
105 mA @ 100 Hz
700 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZE_A
CAP ALUMHYB 150UF 20% 35V SMD
Panasonic Electronic Components
205
In Stock
1 : £1.70000
Cut Tape (CT)
500 : £0.55266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
150 µF
±20%
35 V
27mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
105 mA @ 100 Hz
700 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZE_A
CAP ALUM HYBRID 68UF 20% 50V SMD
Panasonic Electronic Components
326
In Stock
1 : £1.71000
Cut Tape (CT)
500 : £0.69170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
68 µF
±20%
50 V
30mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
90 mA @ 100 Hz
600 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZE_A
CAP ALUM HYBRID 56UF 20% 63V SMD
Panasonic Electronic Components
902
In Stock
1 : £1.87000
Cut Tape (CT)
500 : £0.68878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
56 µF
±20%
63 V
30mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
120 mA @ 100 Hz
800 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZE_A
CAP ALUMHYB 330UF 20% 25V SMD
Panasonic Electronic Components
712
In Stock
1 : £1.87000
Cut Tape (CT)
500 : £1.76050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
330 µF
±20%
25 V
20mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
135 mA @ 100 Hz
900 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Panasonic-EEH-ZE-Series-(THT-Tape-And-Box)-Photo-Taped-Size-F
CAP ALUM HYBRID 68UF 20% 50V TH
Panasonic Electronic Components
3,196
In Stock
1 : £1.37000
Cut Tape (CT)
1,000 : £0.50199
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
68 µF
±20%
50 V
30mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
90 mA @ 100 Hz
600 mA @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
Panasonic-EEH-ZE-Series-(THT-Tape-And-Box)-Photo-Taped-Size-F
CAP ALUM HYBRID 33UF 20% 63V TH
Panasonic Electronic Components
1,960
In Stock
1 : £1.37000
Cut Tape (CT)
1,000 : £0.50199
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
33 µF
±20%
63 V
40mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
60 mA @ 100 Hz
600 mA @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
Panasonic-EEH-ZE-Series-(THT-Tape-And-Box)-Photo-Taped-Size-F
CAP ALUM HYBRID 220UF 20% 25V TH
Panasonic Electronic Components
1,918
In Stock
1 : £1.37000
Cut Tape (CT)
1,000 : £0.50199
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
220 µF
±20%
25 V
27mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
105 mA @ 100 Hz
700 mA @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
Panasonic-EEH-ZE-Series-(THT-Tape-And-Box)-Photo-Taped-Size-F
CAP ALUM HYBRID 150UF 20% 35V TH
Panasonic Electronic Components
1,304
In Stock
1 : £1.37000
Cut Tape (CT)
1,000 : £0.50199
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
150 µF
±20%
35 V
27mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
105 mA @ 100 Hz
700 mA @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
Panasonic-EEH-ZE-Series-(THT-Tape-And-Box)-Photo-Taped-Size-G
CAP ALUM HYBRID 82UF 20% 63V TH
Panasonic Electronic Components
995
In Stock
1 : £1.50000
Cut Tape (CT)
500 : £0.59416
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
82 µF
±20%
63 V
30mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
120 mA @ 100 Hz
800 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
Panasonic-EEH-ZE-Series-(THT-Tape-And-Box)-Photo-Taped-Size-G
CAP ALUM HYBRID 270UF 20% 35V TH
Panasonic Electronic Components
976
In Stock
1 : £1.50000
Cut Tape (CT)
500 : £0.59416
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
270 µF
±20%
35 V
20mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
135 mA @ 100 Hz
900 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
Panasonic-EEH-ZE-Series-(THT-Tape-And-Box)-Photo-Taped-Size-G
CAP ALUM HYBRID 330UF 20% 25V TH
Panasonic Electronic Components
964
In Stock
1 : £1.50000
Cut Tape (CT)
500 : £0.59416
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
330 µF
±20%
25 V
20mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
135 mA @ 100 Hz
900 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
EEH-ZE1J820P
CAP ALUM HYBRID 82UF 20% 63V SMD
Panasonic Electronic Components
955
In Stock
1 : £1.83000
Cut Tape (CT)
500 : £0.71014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
82 µF
±20%
63 V
30mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
120 mA @ 100 Hz
800 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZE_A
CAP ALUM HYBRID 33UF 20% 63V SMD
Panasonic Electronic Components
546
In Stock
1 : £1.51000
Cut Tape (CT)
500 : £0.55266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
63 V
40mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
60 mA @ 100 Hz
600 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Panasonic-EEH-ZE-Series-(THT-Tape-And-Box)-Photo-Taped-Size-G
CAP ALUM HYBRID 56UF 20% 63V TH
Panasonic Electronic Components
1,000
In Stock
1 : £1.34000
Cut Tape (CT)
500 : £0.59416
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
56 µF
±20%
63 V
30mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
120 mA @ 100 Hz
800 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
Panasonic-EEH-ZE-Series-(THT-Tape-And-Box)-Photo-Taped-Size-G
CAP ALUM HYBRID 100UF 20% 50V TH
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : £1.50000
Cut Tape (CT)
500 : £0.60254
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
100 µF
±20%
50 V
28mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
120 mA @ 100 Hz
800 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
Showing
of 18

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.