Aluminum - Polymer Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,321 In Stock | 1 : £0.32000 Cut Tape (CT) 500 : £0.09194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Hybrid | 56 µF | ±20% | 63 V | - | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | - | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
4,870 In Stock | 1 : £0.46000 Cut Tape (CT) 500 : £0.14040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Hybrid | 120 µF | ±20% | 50 V | - | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | - | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
9,974 In Stock | 1 : £0.82000 Cut Tape (CT) 500 : £0.27730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Hybrid | 47 µF | ±20% | 63 V | - | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | - | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | Active | Active | Hybrid | 33 µF | ±20% | 63 V | 50mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 1 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.433" (11.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD |