Aluminum - Polymer Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 1 : £2.01000 Cut Tape (CT) 500 : £0.83360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 33 µF | ±20% | 63 V | 40mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 60 mA @ 100 Hz | 600 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
962 In Stock | 1 : £2.11000 Cut Tape (CT) 500 : £0.88354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 82 µF | ±20% | 63 V | 30mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 120 mA @ 100 Hz | 800 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
994 In Stock | 1 : £2.16000 Cut Tape (CT) 500 : £0.90820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 330 µF | ±20% | 25 V | 20mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 135 mA @ 100 Hz | 900 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,410 In Stock | 1 : £2.25000 Cut Tape (CT) 500 : £0.95248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 270 µF | ±20% | 35 V | 20mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 135 mA @ 100 Hz | 900 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
500 In Stock | 1 : £2.01000 Cut Tape (CT) 500 : £0.83360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 68 µF | ±20% | 50 V | 30mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 90 mA @ 100 Hz | 600 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
342 In Stock | 1 : £2.01000 Cut Tape (CT) 500 : £0.83360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 150 µF | ±20% | 35 V | 27mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 105 mA @ 100 Hz | 700 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,224 In Stock | 1 : £2.16000 Cut Tape (CT) 500 : £0.90820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 50 V | 28mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 120 mA @ 100 Hz | 800 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : £2.16000 Cut Tape (CT) 500 : £0.90820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 56 µF | ±20% | 63 V | 30mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 120 mA @ 100 Hz | 800 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : £1.76000 Cut Tape (CT) 500 : £0.79464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 220 µF | ±20% | 25 V | 27mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 105 mA @ 100 Hz | 700 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD |