Aluminum - Polymer Capacitors

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
3,725
In Stock
1 : £0.81000
Cut Tape (CT)
900 : £0.27376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
120 µF
±20%
35 V
35mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
255 mA @ 100 Hz
1.7 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
802
In Stock
1 : £0.81000
Cut Tape (CT)
900 : £0.27376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
180 µF
±20%
25 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
270 mA @ 100 Hz
1.8 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
1,767
In Stock
1 : £1.00000
Cut Tape (CT)
1,000 : £0.34984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
25 V
50mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
195 mA @ 100 Hz
1.3 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
1,488
In Stock
1 : £1.11000
Cut Tape (CT)
500 : £0.41922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
330 µF
±20%
25 V
27mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
300 mA @ 100 Hz
2 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EEHZK1V390UR
EEH-ZK1V390UR
CAP ALUM HYBRID 39UF 20% 35V SMD
Panasonic Electronic Components
1,611
In Stock
1 : £1.14000
Cut Tape (CT)
1,000 : £0.40770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
39 µF
±20%
35 V
100mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
112.5 mA @ 100 Hz
750 mA @ 100 kHz
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
Panasonic-EEH-ZK(U)-Series-(THT-Tape-And-Box)-Photo-Taped-Size-F
EEH-AZKV221UB
CAP ALUM HYBRID 220UF 20% 35V TH
Panasonic Electronic Components
2,720
In Stock
1,000 : £0.46607
Tape & Box (TB)
1 : £1.29000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
220 µF
±20%
35 V
27mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
300 mA @ 100 Hz
2 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
Panasonic-EEH-ZK(U)-Series-(THT-Tape-And-Box)-Photo-Taped-Size-F
EEH-AZKE331UB
CAP ALUM HYBRID 330UF 20% 25V TH
Panasonic Electronic Components
2,003
In Stock
1,000 : £0.46607
Tape & Box (TB)
1 : £1.29000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
330 µF
±20%
25 V
27mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
300 mA @ 100 Hz
2 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
1,398
In Stock
1 : £1.42000
Cut Tape (CT)
500 : £0.55608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
390 µF
±20%
35 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
420 mA @ 100 Hz
2.8 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
EEHZK1E561UP
EEH-ZK1V680UP
CAP ALUM HYBRID 68UF 20% 35V SMD
Panasonic Electronic Components
660
In Stock
1 : £1.20000
Cut Tape (CT)
1,000 : £0.23963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
68 µF
±20%
35 V
60mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
180 mA @ 100 Hz
1.2 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Panasonic-EEH-ZK(U)-Series-(THT-Tape-And-Box)-Photo-Taped-Size-G
EEH-AZKE561UB
CAP ALUM HYBRID 560UF 20% 25V TH
Panasonic Electronic Components
654
In Stock
500 : £0.55238
Tape & Box (TB)
1 : £1.40000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
560 µF
±20%
25 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
420 mA @ 100 Hz
2.8 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
547
In Stock
1 : £1.07000
Cut Tape (CT)
500 : £0.40412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
220 µF
±20%
35 V
27mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
300 mA @ 100 Hz
2 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
557
In Stock
1 : £1.37000
Cut Tape (CT)
500 : £0.53262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
560 µF
±20%
25 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
420 mA @ 100 Hz
2.8 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
EEHZK1E561UP
EEH-ZK1E560UR
CAP ALUM HYBRID 56UF 20% 25V SMD
Panasonic Electronic Components
23
In Stock
1 : £1.14000
Cut Tape (CT)
1,000 : £0.40770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
56 µF
±20%
25 V
80mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
127.5 mA @ 100 Hz
850 mA @ 100 kHz
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
Panasonic-EEH-ZK(U)-Series-(THT-Tape-And-Box)-Photo-Taped-Size-G
EEH-AZKV391UB
CAP ALUM HYBRID 390UF 20% 35V TH
Panasonic Electronic Components
0
In Stock
Check Lead Time
500 : £0.55238
Tape & Box (TB)
1 : £1.40000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
390 µF
±20%
35 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
420 mA @ 100 Hz
2.8 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
Showing
of 14

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.