Aluminum - Polymer Capacitors

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
OS-CON, SVPE,Sp-Cap Ue
6SVPE220MW
CAP ALUM POLY 220UF 20% 6.3V SMD
Panasonic Electronic Components
7,511
In Stock
1 : £0.76000
Cut Tape (CT)
1,500 : £0.23663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
6.3 V
15mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
157.5 mA @ 120 Hz
3.15 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPE 6.30mm
16SVPE180M
CAP ALUM POLY 180UF 20% 16V SMD
Panasonic Electronic Components
1,006
In Stock
1 : £1.06000
Cut Tape (CT)
500 : £0.37770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
180 µF
±20%
16 V
11mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
223 mA @ 120 Hz
4.46 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.394" (10.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPE,Sp-Cap Ue
6SVPE150M
CAP ALUM POLY 150UF 20% 6.3V SMD
Panasonic Electronic Components
1,089
In Stock
1 : £0.59000
Cut Tape (CT)
1,500 : £0.22661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
150 µF
±20%
6.3 V
12mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
176 mA @ 120 Hz
3.52 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
16SVPE470M
16SVPE470M
CAP ALUM POLY 470UF 20% 16V SMD
Panasonic Electronic Components
2,764
In Stock
1 : £1.65000
Cut Tape (CT)
400 : £0.77850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
470 µF
±20%
16 V
10mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
305 mA @ 120 Hz
6.1 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPE,Sp-Cap Ue
2R5SVPE330MY
CAP ALUM POLY 330UF 20% 2.5V SMD
Panasonic Electronic Components
13,209
In Stock
1 : £1.06000
Cut Tape (CT)
1,500 : £0.36479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
2.5 V
10mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
193 mA @ 120 Hz
3.86 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
Panasonic SVPE Series OS-CON Capacitors Photo
6SVPE390M
CAP ALUM POLY 390UF 20% 6.3V SMD
Panasonic Electronic Components
1,289
In Stock
1 : £0.99000
Cut Tape (CT)
1,000 : £0.39850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
390 µF
±20%
6.3 V
10mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
195 mA @ 120 Hz
3.9 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.232" (5.90mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPE,Sp-Cap Ue
2R5SVPE330M
CAP ALUM POLY 330UF 20% 2.5V SMD
Panasonic Electronic Components
388
In Stock
1 : £0.87000
Cut Tape (CT)
1,500 : £0.27772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
2.5 V
15mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
157.5 mA @ 120 Hz
3.15 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
Panasonic SVPE Series OS-CON Capacitors Photo
2R5SVPE820M
CAP ALUM POLY 820UF 20% 2.5V SMD
Panasonic Electronic Components
1,975
In Stock
1 : £1.01000
Cut Tape (CT)
1,000 : £0.40775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
820 µF
±20%
2.5 V
10mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
195 mA @ 120 Hz
3.9 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.232" (5.90mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPE,Sp-Cap Ue
2R5SVPE270M
CAP ALUM POLY 270UF 20% 2.5V SMD
Panasonic Electronic Components
1,160
In Stock
1 : £1.30000
Cut Tape (CT)
1,500 : £0.45721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
270 µF
±20%
2.5 V
10mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
193 mA @ 120 Hz
3.86 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPE,Sp-Cap Ue
6SVPE180M
CAP ALUM POLY 180UF 20% 6.3V SMD
Panasonic Electronic Components
209
In Stock
1 : £0.76000
Cut Tape (CT)
1,500 : £0.26130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
180 µF
±20%
6.3 V
15mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
157.5 mA @ 120 Hz
3.15 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPE,Sp-Cap Ue
6SVPE220M
CAP ALUM POLY 220UF 20% 6.3V SMD
Panasonic Electronic Components
278
In Stock
1 : £0.55000
Cut Tape (CT)
1,000 : £0.29445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
6.3 V
10mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
195 mA @ 120 Hz
3.9 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPE 6.30mm
2SVPE1200M
CAP ALUM POLY 1200UF 20% 2.5V
Panasonic Electronic Components
183
In Stock
1 : £0.52000
Cut Tape (CT)
500 : £0.32190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
1200 µF
±20%
2.5 V
8mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
261.5 mA @ 120 Hz
5.23 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.394" (10.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
10SVPE220M
10SVPE220M
CAP ALUM POLY 220UF 20% 10V SMD
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : £1.29000
Cut Tape (CT)
1,000 : £0.62820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
10 V
20mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
135 mA @ 120 Hz
2.7 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPE,Sp-Cap Ue
2R5SVPE390M
CAP ALUM POLY 390UF 20% 2.5V SMD
Panasonic Electronic Components
1
In Stock
1 : £0.94000
Cut Tape (CT)
1,000 : £0.31725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
390 µF
±20%
2.5 V
10mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
195 mA @ 120 Hz
3.9 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPE,Sp-Cap Ue
2R5SVPE390MX
CAP ALUM POLY 330UF 20% 2.5V SMD
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : £1.40000
Cut Tape (CT)
1,500 : £0.50256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
2.5 V
15mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
157.5 mA @ 120 Hz
3.15 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 15

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.