Aluminum - Polymer Capacitors

Results: 262
Stocking Options
Environmental Options
Media
Exclude
262Results

Showing
of 262
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
B40950A0686M000
CAP ALUM POLY HYB 56UF 80V SMD
EPCOS - TDK Electronics
1,375
In Stock
1 : £1.86000
Cut Tape (CT)
500 : £0.71120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
56 µF
±20%
80 V
33mOhm
10000 Hrs @ 105°C
-40°C ~ 105°C
-
ICT, Industrial
-
1.7 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40910B8107M000
CAP ALUM POLY HYB 330UF 35V SMD
EPCOS - TDK Electronics
16,121
In Stock
1 : £2.03000
Cut Tape (CT)
500 : £0.78708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
330 µF
±20%
35 V
20mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
2.8 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40910B8107M000
CAP ALUM POLY HYB 100UF 63V SMD
EPCOS - TDK Electronics
3,106
In Stock
1 : £1.82000
Cut Tape (CT)
500 : £0.69314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
63 V
22mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
4 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40900B7337M000
CAP ALUM POLY HYB 330UF 35V SMD
EPCOS - TDK Electronics
11,365
In Stock
1 : £1.91000
Cut Tape (CT)
400 : £0.67498
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
330 µF
±20%
35 V
18mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
3.2 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40900B7337M000
CAP ALUM POLY HYB 470UF 25V SMD
EPCOS - TDK Electronics
2,432
In Stock
1 : £1.91000
Cut Tape (CT)
400 : £0.74998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
470 µF
±20%
25 V
18mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
3.2 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40940A8127M000
CAP ALUM POLY HYB 100UF 63V SMD
EPCOS - TDK Electronics
5,254
In Stock
1 : £2.27000
Cut Tape (CT)
400 : £0.95458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
63 V
22mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
3.4 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40950A0107M000
CAP ALUM POLY HYB 100UF 80V SMD
EPCOS - TDK Electronics
1,000
In Stock
1 : £2.46000
Cut Tape (CT)
2,000 : £0.88463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
80 V
30mOhm
10000 Hrs @ 105°C
-40°C ~ 105°C
-
ICT, Industrial
-
1.8 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40940A8127M000
CAP ALUM POLY HYB 120UF 63V SMD
EPCOS - TDK Electronics
6,214
In Stock
1 : £2.49000
Cut Tape (CT)
400 : £0.96338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
120 µF
±20%
63 V
22mOhm
4000 Hrs @ 145°C
-40°C ~ 145°C
AEC-Q200
Automotive
-
3.4 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40900A5337M000
CAP ALUM POLY HYB 270UF 35V SMD
EPCOS - TDK Electronics
10,068
In Stock
1 : £1.66000
Cut Tape (CT)
500 : £0.62468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
270 µF
±20%
35 V
20mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
2.8 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40900A5337M000
CAP ALUM POLY HYB 330UF 25V SMD
EPCOS - TDK Electronics
3,636
In Stock
1 : £1.66000
Cut Tape (CT)
500 : £0.62468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
330 µF
±20%
25 V
20mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
2.8 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40910B8107M000
CAP ALUM POLY HYB 82UF 63V SMD
EPCOS - TDK Electronics
5,000
In Stock
1 : £1.93000
Cut Tape (CT)
500 : £0.74216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
82 µF
±20%
63 V
22mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
4 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40910B8107M000
CAP ALUM POLY HYB 100UF 63V SMD
EPCOS - TDK Electronics
460
In Stock
1 : £1.94000
Cut Tape (CT)
400 : £0.76488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
63 V
17mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
4.6 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40910B8107M000
CAP ALUM POLY HYB 120UF 63V SMD
EPCOS - TDK Electronics
1,572
In Stock
1 : £2.06000
Cut Tape (CT)
400 : £0.82098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
120 µF
±20%
63 V
17mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
4.6 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40940A8127M000
CAP ALUM POLY HYB 82UF 63V SMD
EPCOS - TDK Electronics
2,883
In Stock
1 : £2.15000
Cut Tape (CT)
500 : £0.84214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
82 µF
±20%
63 V
30mOhm
4000 Hrs @ 145°C
-40°C ~ 145°C
AEC-Q200
Automotive
-
2.8 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40910B8107M000
CAP ALUM POLY HYB 560UF 25V SMD
EPCOS - TDK Electronics
545
In Stock
1 : £2.17000
Cut Tape (CT)
400 : £0.86818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
560 µF
±20%
25 V
18mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
3.2 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40930A7337M000
CAP ALUM POLY HYB 330UF 35V SMD
EPCOS - TDK Electronics
1,500
In Stock
1 : £2.22000
Cut Tape (CT)
500 : £0.87162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
330 µF
±20%
35 V
20mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
3.6 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40921A5567M000
CAP ALUM POLY HYB 560UF 25V SMD
EPCOS - TDK Electronics
3,460
In Stock
1 : £2.34000
Cut Tape (CT)
500 : £0.92894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
560 µF
±20%
25 V
20mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
2.8 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40620A7188M001
CAP ALUM HYBRID 2.1MF 20% 25V TH
EPCOS - TDK Electronics
2,535
In Stock
1 : £4.85000
Bulk
Bulk
Active
Hybrid
2.1 mF
±20%
25 V
4.6mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
10.5 A @ 20 kHz
-
-
0.551" Dia x 1.181" L (14.00mm x 30.00mm)
-
-
Through Hole
Axial, Can
B40620A7188M001
CAP ALUM HYBRID 1.1MF 20% 35V TH
EPCOS - TDK Electronics
2,227
In Stock
1 : £5.09000
Bulk
Bulk
Active
Hybrid
1.1 mF
±20%
35 V
5.3mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
9 A @ 20 kHz
-
-
0.551" Dia x 0.984" L (14.00mm x 25.00mm)
-
-
Through Hole
Axial, Can
B40620A7188M001
CAP ALUM HYBRID 1.8MF 20% 35V TH
EPCOS - TDK Electronics
2,728
In Stock
1 : £5.63000
Bulk
Bulk
Active
Hybrid
1.8 mF
±20%
35 V
3.5mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
13.4 A @ 20 kHz
-
-
0.630" Dia x 1.181" L (16.00mm x 30.00mm)
-
-
Through Hole
Axial, Can
B40900B7337M000
CAP ALUM POLY HYB 360UF 35V SMD
EPCOS - TDK Electronics
985
In Stock
1 : £1.97000
Cut Tape (CT)
400 : £0.77758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
360 µF
±20%
35 V
18mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
3.2 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40910B8107M000
CAP ALUM POLY HYB 470UF 25V SMD
EPCOS - TDK Electronics
3,843
In Stock
1 : £2.03000
Cut Tape (CT)
500 : £0.77612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
470 µF
±20%
25 V
20mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
2.8 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40930A7337M000
CAP ALUM POLY HYB 470UF 25V SMD
EPCOS - TDK Electronics
2,347
In Stock
1 : £2.22000
Cut Tape (CT)
500 : £0.88062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
470 µF
±20%
25 V
20mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
3.6 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40921A5567M000
CAP ALUM POLY HYB 390UF 35V SMD
EPCOS - TDK Electronics
1,003
In Stock
1 : £2.34000
Cut Tape (CT)
500 : £0.92894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
390 µF
±20%
35 V
20mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
2.8 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40930A7337M000
CAP ALUM POLY HYB 620UF 25V SMD
EPCOS - TDK Electronics
1,965
In Stock
1 : £2.52000
Cut Tape (CT)
400 : £1.07765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
620 µF
±20%
25 V
18mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
4 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 262

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.