Aluminum - Polymer Capacitors

Results: 21
Stocking Options
Environmental Options
Media
Marketplace Product
21Results

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
A768EB107M1ELAE036
A768KS227M1VLAE024
CAP ALUM POLY 220UF 20% 35V SMD
KEMET
1,006
In Stock
1 : £0.91000
Cut Tape (CT)
400 : £0.31845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
35 V
24mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
100 mA @ 120 Hz
2 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.492" (12.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZA (6.3mm)
EEH-ZA1H220P
CAP ALUM HYBRID 22UF 20% 50V SMD
Panasonic Electronic Components
1,484
In Stock
1 : £1.14000
Cut Tape (CT)
1,000 : £0.37314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
22 µF
±20%
50 V
80mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
110 mA @ 100 Hz
1.1 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RL8
RL81V101MDN1KX
CAP ALUM POLY 100UF 20% 35V TH
Nichicon
7,058
In Stock
1,000 : £0.55216
Tape & Box (TB)
1 : £1.60000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
100 µF
±20%
35 V
25mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
300 mA @ 120 Hz
3 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
A750 Series
A750EK476M1EAAE040
CAP ALUM POLY 47UF 20% 25V TH
KEMET
29,327
In Stock
1 : £0.36000
Bulk
Bulk
Active
Polymer
47 µF
±20%
25 V
40mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
145 mA @ 120 Hz
2.9 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
A758-series
A758BG106M1EAAE070
CAP ALUM POLY 10UF 20% 25V TH
KEMET
3,912
In Stock
1 : £0.40000
Bulk
Bulk
Active
Polymer
10 µF
±20%
25 V
70mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
37.5 mA @ 120 Hz
750 mA @ 100 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
A768EB107M1ELAE036
A768EB476M1VLAE042
CAP ALUM POLY 47UF 20% 35V SMD
KEMET
11,019
In Stock
1 : £0.42000
Cut Tape (CT)
1,000 : £0.11674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
35 V
42mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
58.75 mA @ 120 Hz
1.175 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A759_Series
A759MS477M1EAAE020
CAP ALUM POLY 470UF 20% 25V TH
KEMET
4,523
In Stock
1 : £0.55000
Bulk
Bulk
Active
Polymer
470 µF
±20%
25 V
20mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
242.2 mA @ 120 Hz
4.844 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
A750 Series
A750KS227M1EAAE015
CAP ALUM POLY 220UF 20% 25V TH
KEMET
4,934
In Stock
1 : £0.63000
Bulk
Bulk
Active
Polymer
220 µF
±20%
25 V
15mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
221 mA @ 120 Hz
4.42 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
A750BK107M1AAAE024
A750KW687M1EAAE016
CAP ALUM POLY 680UF 20% 25V TH
KEMET
2,350
In Stock
1 : £0.88000
Bulk
Bulk
Active
Polymer
680 µF
±20%
25 V
16mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
232.5 mA @ 120 Hz
4.65 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.630" (16.00mm)
-
Through Hole
Radial, Can
OS-CON, SVP Series
10SVP4R7M
CAP ALUM POLY 4.7UF 20% 10V SMD
Panasonic Electronic Components
5,649
In Stock
1 : £1.17000
Cut Tape (CT)
2,000 : £0.35678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
4.7 µF
±20%
10 V
240mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
33.5 mA @ 120 Hz
670 mA @ 100 kHz
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
RNL1C102MDS4
RNL1E102MDSBSQ
CAP ALUM POLY 1000UF 20% 25V TH
Nichicon
881
In Stock
1 : £2.03000
Bulk
Bulk
Active
Polymer
1000 µF
±20%
25 V
10mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
580 mA @ 120 Hz
5.8 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
947
In Stock
500 : £0.88454
Tape & Box (TB)
1 : £2.26000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
1000 µF
±20%
25 V
11mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
800 mA @ 120 Hz
4 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.657" (16.70mm)
-
Through Hole
Radial, Can
Panasonic EEH-ZS(U) Series (SMD, High Temp. Reflow) Photo G12
EEH-ZS1E102UP
CAP ALUMHYB 1000UF 20% 25V SMD
Panasonic Electronic Components
317
In Stock
1 : £2.41000
Cut Tape (CT)
250 : £1.02008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
1000 µF
±20%
25 V
11mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
800 mA @ 120 Hz
4 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.661" (16.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40600_series
B40600B7108M001
CAP ALUMHYB 1000UF 20% 35V TH
EPCOS - TDK Electronics
121
In Stock
1 : £4.96000
Bulk
Bulk
Obsolete
Hybrid
1000 µF
±20%
35 V
4mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
9.2 A @ 20 kHz
-
0.630" Dia x 0.984" L (16.00mm x 25.00mm)
-
-
Through Hole
Axial, Can
B40600_series
B40600C5178M001
CAP ALUMHYB 1700UF 20% 25V TH
EPCOS - TDK Electronics
3,586
In Stock
1 : £5.89000
Bulk
Bulk
Obsolete
Hybrid
1700 µF
±20%
25 V
4mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
9.2 A @ 20 kHz
-
0.630" Dia x 0.984" L (16.00mm x 25.00mm)
-
-
Through Hole
Axial, Can
WCAP-PSHP
875115644009
CAP ALUM POLY 10UF 20% 35V SMD
Würth Elektronik
1,170
In Stock
1 : £0.57000
Cut Tape (CT)
1,000 : £0.30595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
10 µF
±20%
35 V
75mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
49 mA @ 120 Hz
980 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
A768EB107M1ELAS036
CAP ALUM POLY 100UF 20% 25V SMD
KEMET
0
In Stock
Check Lead Time
1 : £0.43000
Cut Tape (CT)
1,000 : £0.11925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
25 V
36mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
62.75 mA @ 120 Hz
1.255 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A750BK107M1AAAE024
A750EQ477M1CAAE015
CAP ALUM POLY 470UF 20% 16V TH
KEMET
0
In Stock
Check Lead Time
1 : £0.47000
Bulk
Bulk
Active
Polymer
470 µF
±20%
16 V
15mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
180 mA @ 120 Hz
3.6 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
A750 Series
A750KS337M1EAAE018
CAP ALUM POLY 330UF 20% 25V TH
KEMET
0
In Stock
Check Lead Time
1 : £0.77000
Bulk
Bulk
Active
Polymer
330 µF
±20%
25 V
18mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
175 mA @ 120 Hz
3.5 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
A750BK107M1AAAE024
A750MW228M1CAAE010
CAP ALUM POLY 2200UF 20% 16V TH
KEMET
0
In Stock
Check Lead Time
1 : £1.06000
Bulk
Bulk
Active
Polymer
2200 µF
±20%
16 V
10mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
350 mA @ 120 Hz
7 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.709" (18.00mm)
-
Through Hole
Radial, Can
B40600_series
B40600A5128M001
CAP ALUMHYB 1200UF 20% 25V TH
EPCOS - TDK Electronics
0
In Stock
3,200 : £2.27909
Tape & Box (TB)
1 : £5.67000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Obsolete
Hybrid
1200 µF
±20%
25 V
5.1mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
7.4 A @ 20 kHz
-
0.551" Dia x 0.984" L (14.00mm x 25.00mm)
-
-
Through Hole
Axial, Can
Showing
of 21

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.