Aluminum - Polymer Capacitors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WCAP-PSLP
CAP ALUM POLY 10UF 20% 16V SMD
Würth Elektronik
15,436
In Stock
1 : £0.38000
Cut Tape (CT)
1,000 : £0.18634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
10 µF
±20%
16 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
110 mA @ 120 Hz
2.2 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.228" (5.80mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 6.30mm
CAP ALUM POLY 10UF 20% 50V SMD
Panasonic Electronic Components
4,579
In Stock
1 : £1.11000
Cut Tape (CT)
1,000 : £0.31985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
10 µF
±20%
50 V
40mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
125 mA @ 120 Hz
2.5 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEH-ZA (6.3mm)
CAP ALUM HYBRID 47UF 20% 35V SMD
Panasonic Electronic Components
14,107
In Stock
1 : £1.15000
Cut Tape (CT)
1,000 : £0.32887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
35 V
60mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
195 mA @ 100 Hz
1.3 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
2,221
In Stock
1 : £1.51000
Cut Tape (CT)
900 : £0.47099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
25 V
30mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
300 mA @ 100 Hz
2 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEH-ZA Series
CAP ALUM HYBRID 22UF 20% 35V SMD
Panasonic Electronic Components
4,370
In Stock
1 : £1.12000
Cut Tape (CT)
1,000 : £0.33015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
22 µF
±20%
35 V
100mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
90 mA @ 100 Hz
900 mA @ 100 kHz
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
SVF Series
CAP ALUM POLY 10UF 20% 50V SMD
Panasonic Electronic Components
1,983
In Stock
1 : £1.31000
Cut Tape (CT)
1,000 : £0.48608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
10 µF
±20%
50 V
40mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
39.5 mA @ 120 Hz
790 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 6

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.