Aluminum - Polymer Capacitors

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
HXD Series
HHXD500ARA470MHA0G
CAP ALUM HYBRID 47UF 20% 50V SMD
Chemi-Con
3,200
In Stock
1 : £0.81000
Cut Tape (CT)
500 : £0.30560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
50 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
180 mA @ 120 Hz
1.8 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
RPF 1015 Size Code
RPF1015331M050K
CAP ALUM POLY 330UF 20% 50V TH
KYOCERA AVX
269
In Stock
600 : £0.41340
Tape & Box (TB)
1 : £1.20000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
330 µF
±20%
50 V
22mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
2.7 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.630" (16.00mm)
-
Through Hole
Radial, Can
Panasonic-EEH-ZA-Series-(THT-Tape-And-Box)-Photo-Taped-Size-F
EEH-AZA1V151B
CAP ALUM HYBRID 150UF 20% 35V TH
Panasonic Electronic Components
1,543
In Stock
1,000 : £0.41171
Tape & Box (TB)
1 : £1.24000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
150 µF
±20%
35 V
27mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
345 mA @ 100 Hz
2.3 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
Showing
of 3

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.