Aluminum Electrolytic Capacitors

Results: 102
Capacitance
750 µF820 µF1 mF1.2 mF1.6 mF1.8 mF2 mF2000 µF2.2 mF2.9 mF3 mF3.2 mF
Tolerance
-10%, +50%-10%, +75%
Voltage - Rated
7.5 V10 V16 V25 V30 V40 V50 V75 V100 V150 V200 V250 V
ESR (Equivalent Series Resistance)
11mOhm @ 120Hz19mOhm @ 120Hz22mOhm @ 120Hz-
Lifetime @ Temp.
2000 Hrs @ 105°C5000 Hrs @ 105°C
Polarization
-Polar
Ripple Current @ Low Frequency
11.5 A @ 120 Hz12.6 A @ 120 Hz19.2 A @ 120 Hz
Ripple Current @ High Frequency
15.3 A @ 20 kHz17.1 A @ 20 kHz23.3 A @ 20 kHz
Lead Spacing
0.500" (12.70mm)0.748" (19.00mm)0.750" (19.05mm)0.875" (22.23mm)1.125" (28.58mm)1.250" (31.75mm)
Size / Dimension
1.375" Dia (34.93mm)1.750" Dia (44.45mm)2.000" Dia (50.80mm)2.500" Dia (63.50mm)3.000" Dia (76.20mm)
Height - Seated (Max)
1.687" (42.85mm)2.187" (55.55mm)2.687" (68.25mm)3.187" (80.95mm)3.625" (92.08mm)3.687" (93.65mm)4.187" (106.35mm)4.625" (117.48mm)4.687" (119.05mm)5.187" (131.75mm)5.687" (144.45mm)
Stocking Options
Environmental Options
Media
Marketplace Product
102Results
Applied FiltersRemove All

Showing
of 102
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
0
In Stock
Check Lead Time
10 : £173.96100
Bulk
Bulk
Active-----------------
7
In Stock
1 : £179.19000
Bulk
Bulk
Active-----------------
10
In Stock
1 : £184.00000
Bulk
Bulk
Active-----------------
0
In Stock
Check Lead Time
10 : £173.96100
Bulk
Bulk
Active-----------------
0
In Stock
Check Lead Time
10 : £169.41800
Bulk
Bulk
Active-----------------
0
In Stock
Check Lead Time
10 : £169.41800
Bulk
Bulk
Active-----------------
0
In Stock
Check Lead Time
10 : £169.41800
Bulk
Bulk
Active-----------------
0
In Stock
Check Lead Time
10 : £169.41800
Bulk
Bulk
Active-----------------
0
In Stock
Check Lead Time
10 : £169.41800
Bulk
Bulk
Active20000 µF-10%, +75%50 V-5000 Hrs @ 105°C-55°C ~ 105°CPolar----1.125" (28.58mm)2.500" Dia (63.50mm)4.625" (117.48mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
Check Lead Time
10 : £169.41800
Bulk
Bulk
Active-----------------
0
In Stock
Check Lead Time
10 : £169.41800
Bulk
Bulk
Active-----------------
0
In Stock
Check Lead Time
10 : £169.41800
Bulk
Bulk
Active-----------------
0
In Stock
Check Lead Time
10 : £169.41800
Bulk
Bulk
Active-----------------
0
In Stock
Check Lead Time
10 : £169.41800
Bulk
Bulk
Active-----------------
0
In Stock
Check Lead Time
10 : £169.41800
Bulk
Bulk
Active-----------------
0
In Stock
Check Lead Time
10 : £169.41800
Bulk
Bulk
Active-----------------
0
In Stock
Check Lead Time
10 : £169.41800
Bulk
Bulk
Active-----------------
0
In Stock
Check Lead Time
10 : £169.41800
Bulk
Bulk
Active12 mF-10%, +75%100 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose--1.250" (31.75mm)3.000" Dia (76.20mm)5.687" (144.45mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
Check Lead Time
10 : £169.41800
Bulk
Bulk
Active12 mF-10%, +75%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose--0.875" (22.23mm)2.000" Dia (50.80mm)3.187" (80.95mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
Check Lead Time
10 : £169.41800
Bulk
Bulk
Active11 mF-10%, +75%40 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose--0.875" (22.23mm)2.000" Dia (50.80mm)4.187" (106.35mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
Check Lead Time
10 : £169.41800
Bulk
Bulk
Active4.1 mF-10%, +50%200 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose--1.250" (31.75mm)3.000" Dia (76.20mm)5.687" (144.45mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
Check Lead Time
10 : £169.41800
Bulk
Bulk
Active30 mF-10%, +75%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose--1.125" (28.58mm)2.500" Dia (63.50mm)4.187" (106.35mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
Check Lead Time
10 : £169.41800
Bulk
Bulk
Active18 mF-10%, +75%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose--0.875" (22.23mm)2.000" Dia (50.80mm)4.187" (106.35mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
Check Lead Time
10 : £169.41800
Bulk
Bulk
Active4.7 mF-10%, +75%75 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose--0.875" (22.23mm)2.000" Dia (50.80mm)4.187" (106.35mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
Check Lead Time
10 : £169.41800
Bulk
Bulk
Active32 mF-10%, +75%40 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose--1.250" (31.75mm)3.000" Dia (76.20mm)4.187" (106.35mm)-Chassis MountRadial, Can - Screw Terminals
Showing
of 102

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.