Aluminum Electrolytic Capacitors

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Operating Temperature
Ratings
Applications
Lead Spacing
Size / Dimension
Height - Seated (Max)
Mounting Type
Package / Case
45,722
In Stock
1 : £0.07000
Bulk
Bulk
Active
100 µF
±20%
16 V
-40°C ~ 105°C
-
General Purpose
0.138" (3.50mm)
0.197" Dia (5.00mm)
0.866" (22.00mm)
Through Hole
Radial, Can
30,042
In Stock
1 : £0.09000
Bulk
Bulk
Active
100 µF
±20%
35 V
-40°C ~ 105°C
-
General Purpose
0.098" (2.50mm)
0.248" Dia x 0.472" L (6.30mm x 12.00mm)
0.866" (22.00mm)
Through Hole
Radial, Can
2,821
In Stock
1 : £0.07000
Bulk
Bulk
Active
47 µF
±20%
35 V
-40°C ~ 105°C
-
General Purpose
0.059" (1.50mm)
0.315" Dia x 0.630" L (8.00mm x 16.00mm)
0.866" (22.00mm)
Through Hole
Radial, Can
23,686
In Stock
1 : £0.10000
Bulk
Bulk
Active
220 µF
±20%
25 V
-40°C ~ 105°C
-
General Purpose
0.138" (3.50mm)
0.248" Dia x 0.433" L (6.30mm x 11.00mm)
0.866" (22.00mm)
Through Hole
Radial, Can
4,900
In Stock
1 : £0.12000
Bulk
Bulk
Active
27 µF
±20%
100 V
-40°C ~ 105°C
-
General Purpose
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.866" (22.00mm)
Through Hole
Radial, Can
4,669
In Stock
1 : £0.13000
Bulk
Bulk
Active
220 µF
±20%
35 V
-40°C ~ 105°C
-
General Purpose
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.866" (22.00mm)
Through Hole
Radial, Can
11,865
In Stock
1 : £0.15000
Bulk
Bulk
Active
470 µF
±20%
-
-40°C ~ 105°C
-
General Purpose
0.138" (3.50mm)
0.315" Dia x 0.630" L (8.00mm x 16.00mm)
0.866" (22.00mm)
Through Hole
Radial, Can
12,000
In Stock
1 : £0.19000
Bulk
Bulk
Active
390 µF
±20%
35 V
-40°C ~ 105°C
-
General Purpose
0.138" (3.50mm)
0.315" Dia x 0.787" L (8.00mm x 20.00mm)
0.866" (22.00mm)
Through Hole
Radial, Can
11,999
In Stock
1 : £0.21000
Bulk
Bulk
Active
1.5 mF
±20%
-
-40°C ~ 105°C
-
General Purpose
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.866" (22.00mm)
Through Hole
Radial, Can
Showing
of 9

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.