Aluminum Electrolytic Capacitors

Results: 2
Capacitance
2.2 mF3.6 mF
Voltage - Rated
25 V35 V
ESR (Equivalent Series Resistance)
35mOhm @ 120Hz42.8mOhm @ 120Hz
Ripple Current @ Low Frequency
6.15 A @ 120 Hz6.8 A @ 120 Hz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
200
In Stock
1 : £51.21000
Bulk
Bulk
Active2.2 mF-10%, +75%35 V42.8mOhm @ 120Hz4000 Hrs @ 85°C-55°C ~ 125°CPolar-General Purpose6.15 A @ 120 Hz10.51 A @ 20 kHz-0.890" Dia (22.60mm)1.713" (43.50mm)-Through HoleRadial, Can - 3 Lead
0
In Stock
Check Lead Time
200 : £41.13200
Bulk
Bulk
Active3.6 mF-10%, +75%25 V35mOhm @ 120Hz4000 Hrs @ 85°C-55°C ~ 125°CPolar-General Purpose6.8 A @ 120 Hz10.51 A @ 20 kHz-0.890" Dia (22.60mm)1.713" (43.50mm)-Through HoleRadial, Can - 3 Lead
Showing
of 2

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.