Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,702 In Stock | 1 : £0.93000 Bulk | Bulk | Active | 100 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 300 mA @ 120 Hz | 750 mA @ 100 kHz | 110 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
1,703 In Stock | 1 : £1.06000 Bulk | Bulk | Active | 390 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 950 mA @ 120 Hz | 1.9 A @ 100 kHz | 31 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
46,217 In Stock | 1 : £1.16000 Bulk | Bulk | Active | 470 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.15 A @ 120 Hz | 2.3 A @ 100 kHz | 28 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
9,167 In Stock | 1 : £2.00000 Bulk | Bulk | Active | 470 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 875 mA @ 120 Hz | 1.75 A @ 100 kHz | 36 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
6,182 In Stock | 1 : £0.26000 Bulk | Bulk | Active | 15 µF | ±20% | 63 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 66 mA @ 120 Hz | 165 mA @ 100 kHz | 880 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
21,122 In Stock | 1 : £0.29000 Bulk | Bulk | Active | 56 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 162 mA @ 120 Hz | 405 mA @ 100 kHz | 130 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
1,273 In Stock | 1 : £0.34000 Bulk | Bulk | Active | 120 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 162 mA @ 120 Hz | 405 mA @ 100 kHz | 130 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
8,058 In Stock | 1 : £0.44000 Bulk | Bulk | Active | 330 µF | ±20% | 50 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 935 mA @ 120 Hz | 1.87 A @ 100 kHz | 28 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
6,017 In Stock | 1 : £0.45000 Bulk | Bulk | Active | 220 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 497.5 mA @ 120 Hz | 995 mA @ 100 kHz | 56 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
49,007 In Stock | 1 : £0.46000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 715 mA @ 120 Hz | 1.43 A @ 100 kHz | 38 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
2,874 In Stock | 1 : £0.49000 Bulk | Bulk | Active | 1000 µF | ±20% | 10 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 750 mA @ 120 Hz | 1.25 A @ 100 kHz | 41 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
22,332 In Stock | 1 : £0.50000 Bulk | Bulk | Active | 470 µF | ±20% | 35 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 910 mA @ 120 Hz | 1.82 A @ 100 kHz | 23 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
16,121 In Stock | 1 : £0.50000 Bulk | Bulk | Active | 680 µF | ±20% | 25 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.092 A @ 120 Hz | 1.82 A @ 100 kHz | 23 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
34,063 In Stock | 1 : £0.55000 Bulk | Bulk | Active | 150 µF | ±20% | 50 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 391.6 mA @ 120 Hz | 979 mA @ 100 kHz | 61 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
3,508 In Stock | 1 : £0.57000 Bulk | Bulk | Active | 2200 µF | ±20% | 16 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.0775 A @ 120 Hz | 2.77 A @ 100 kHz | 18 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
14,602 In Stock | 1 : £0.59000 Bulk | Bulk | Active | 330 µF | ±20% | 35 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 715 mA @ 120 Hz | 1.43 A @ 100 kHz | 38 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
5,475 In Stock | 1 : £0.59000 Bulk | Bulk | Active | 220 µF | ±20% | 50 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 685 mA @ 120 Hz | 1.37 A @ 100 kHz | 42 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
5,955 In Stock | 1 : £0.66000 Bulk | Bulk | Active | 120 µF | ±20% | 63 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 380 mA @ 120 Hz | 950 mA @ 100 kHz | 76 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
3,907 In Stock | 1 : £0.74000 Bulk | Bulk | Active | 1000 µF | ±20% | 16 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.092 A @ 120 Hz | 1.82 A @ 100 kHz | 23 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
2,036 In Stock | 1 : £0.80000 Bulk | Bulk | Active | 470 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1 A @ 120 Hz | 2 A @ 100 kHz | 32 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
422 In Stock | 1 : £0.83000 Bulk | Bulk | Active | 220 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 675 mA @ 120 Hz | 1.35 A @ 100 kHz | 48 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,360 In Stock | 1 : £0.97000 Bulk | Bulk | Active | 470 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.025 A @ 120 Hz | 2.05 A @ 100 kHz | 27 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
2,216 In Stock | 1 : £1.08000 Bulk | Bulk | Active | 560 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.205 A @ 120 Hz | 2.41 A @ 100 kHz | 23 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
5,706 In Stock | 1 : £1.14000 Bulk | Bulk | Active | 220 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 625 mA @ 120 Hz | 1.25 A @ 100 kHz | 47 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
8,416 In Stock | 1 : £1.16000 Bulk | Bulk | Active | 680 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.68 A @ 120 Hz | 2.8 A @ 100 kHz | 21 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can |