Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,988 In Stock | 2,000 : £0.05331 Tape & Box (TB) 1 : £0.22000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Obsolete | 22 µF | ±20% | 63 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 71 mA @ 120 Hz | 127.8 mA @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
5,236 In Stock | 2,000 : £0.07280 Tape & Box (TB) 1 : £0.28000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Obsolete | 10 µF | ±20% | 35 V | - | - | -55°C ~ 105°C | Polar | - | General Purpose | 41 mA @ 120 Hz | 73.8 mA @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,746 In Stock | 1 : £0.28000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Obsolete | 2.2 µF | ±20% | 100 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 21 mA @ 120 Hz | 52.5 mA @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,716 In Stock | 2,000 : £0.04899 Tape & Box (TB) 1 : £0.28000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Obsolete | 10 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 34 mA @ 120 Hz | 61.2 mA @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,327 In Stock | 2,000 : £0.05026 Tape & Box (TB) 1 : £0.28000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Obsolete | 100 µF | ±20% | 10 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 100 mA @ 120 Hz | 150 mA @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
3,329 In Stock | 2,000 : £0.07109 Tape & Box (TB) 1 : £0.29000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Obsolete | 4.7 µF | ±20% | 100 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 32 mA @ 120 Hz | 80 mA @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,830 In Stock | 1 : £0.29000 Bulk | Bulk | Obsolete | 100 µF | ±20% | 6.3 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 94 mA @ 120 Hz | 141 mA @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,227 In Stock | 1 : £0.29000 Bulk | Bulk | Obsolete | 33 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 75 mA @ 120 Hz | 135 mA @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
4,845 In Stock | 2,000 : £0.07744 Tape & Box (TB) 1 : £0.31000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Obsolete | 10 µF | ±20% | 100 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 54 mA @ 120 Hz | 97.2 mA @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,969 In Stock | 1 : £0.34000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Obsolete | 33 µF | ±20% | 63 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 100 mA @ 120 Hz | 180 mA @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,203 In Stock | 1 : £0.44000 Bulk | Bulk | Obsolete | 100 µF | ±20% | 63 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 215 mA @ 120 Hz | 322.5 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,706 In Stock | 1 : £0.45000 Bulk | Bulk | Obsolete | 1000 µF | ±20% | 10 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 460 mA @ 120 Hz | 690 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,856 In Stock | 1 : £0.46000 Bulk | Bulk | Obsolete | 330 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 350 mA @ 120 Hz | 525 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,833 In Stock | 1 : £0.47000 Bulk | Bulk | Obsolete | 1000 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 560 mA @ 120 Hz | 840 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
5,419 In Stock | 1 : £0.49000 Bulk | Bulk | Obsolete | 470 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 460 mA @ 120 Hz | 690 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
1,254 In Stock | 1 : £0.49000 Bulk | Bulk | Obsolete | 330 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 410 mA @ 120 Hz | 615 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
3,040 In Stock | 1 : £0.53000 Bulk | Bulk | Obsolete | 220 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 300 mA @ 120 Hz | 450 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
2,300 In Stock | 1 : £0.55000 Bulk | Bulk | Obsolete | 3.3 µF | ±20% | 400 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 38 mA @ 120 Hz | 95 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
2,137 In Stock | 1 : £0.56000 Bulk | Bulk | Obsolete | 330 µF | ±20% | 63 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 510 mA @ 120 Hz | 765 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,943 In Stock | 1 : £0.56000 Bulk | Bulk | Obsolete | 33 µF | ±20% | 100 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,467 In Stock | 1 : £0.58000 Bulk | Bulk | Obsolete | 4.7 µF | ±20% | 400 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 50 mA @ 120 Hz | 125 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
500 In Stock | 500 : £0.80594 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Obsolete | 470 µF | ±20% | 100 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 715 mA @ 120 Hz | 1.0725 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can | |||
805 In Stock | 1 : £0.85000 Bulk | Bulk | Obsolete | 3300 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
1,760 In Stock | 1 : £0.87000 Bulk | Bulk | Obsolete | 1000 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 810 mA @ 120 Hz | 1.215 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
567 In Stock | 1 : £0.88000 Bulk | Bulk | Obsolete | 47 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 195 mA @ 120 Hz | 351 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can |