Showing
1 - 25
of 648
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
HE10 SERIES
UHE2A101MPD1TD
CAP ALUM 100UF 20% 100V RADIAL
Nichicon
82,289
In Stock
1 : £0.59000
Cut Tape (CT)
500 : £0.23824
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs100 µF±20%100 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose416.5 mA @ 120 Hz-200 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.063" (27.00mm)-Through HoleRadial, Can
HE18 SERIES
UHE1H561MHD6
CAP ALUM 560UF 20% 50V RADIAL
Nichicon
5,370
In Stock
1 : £1.15000
Bulk
Bulk
Not For New Designs560 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.448 A @ 120 Hz1.93 A @ 100 kHz54 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)0.591" (15.00mm)-Through HoleRadial, Can
HE10 SERIES
UHE1V222MHD
CAP ALUM 2200UF 20% 35V RADIAL
Nichicon
9,631
In Stock
1 : £1.38000
Bulk
Bulk
Not For New Designs2200 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.76 A @ 120 Hz3.45 A @ 100 kHz17 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.240" (31.50mm)-Through HoleRadial, Can
HE12 SERIES
UHE1V182MHD
CAP ALUM 1800UF 20% 35V RADIAL
Nichicon
49,186
In Stock
1 : £1.66000
Bulk
Bulk
Not For New Designs1800 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.68 A @ 120 Hz3.35 A @ 100 kHz17 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.575" (40.00mm)-Through HoleRadial, Can
HE10 SERIES
UHE1H102MHD6
CAP ALUM 1000UF 20% 50V RADIAL
Nichicon
9,788
In Stock
1 : £1.71000
Bulk
Bulk
Not For New Designs1000 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose-2.555 A @ 100 kHz25 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)0.984" (25.00mm)-Through HoleRadial, Can
HE10 SERIES
UHE1H122MHD6
CAP ALUM 1200UF 20% 50V RADIAL
Nichicon
3,966
In Stock
1 : £1.84000
Bulk
Bulk
Not For New Designs1200 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.192 A @ 120 Hz2.74 A @ 100 kHz26 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)0.984" (25.00mm)-Through HoleRadial, Can
HE10 SERIES
UHE1V222MHD6
CAP ALUM 2200UF 20% 35V RADIAL
Nichicon
4,945
In Stock
1 : £1.85000
Bulk
Bulk
Not For New Designs2200 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.512 A @ 120 Hz3.14 A @ 100 kHz19 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)0.984" (25.00mm)-Through HoleRadial, Can
HE10 SERIES
UHE2A471MHD
CAP ALUM 470UF 20% 100V RADIAL
Nichicon
3,509
In Stock
1 : £1.87000
Bulk
Bulk
Not For New Designs470 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.425 A @ 120 Hz1.9 A @ 100 kHz45 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.398" (35.50mm)-Through HoleRadial, Can
HE10 SERIES
UHE2A471MHD6
CAP ALUM 470UF 20% 100V RADIAL
Nichicon
9,569
In Stock
1 : £2.04000
Bulk
Bulk
Not For New Designs470 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.29 A @ 120 Hz1.72 A @ 100 kHz47 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.240" (31.50mm)-Through HoleRadial, Can
HE10 SERIES
UHE1V272MHD6
CAP ALUM 2700UF 20% 35V RADIAL
Nichicon
6,390
In Stock
1 : £2.46000
Bulk
Bulk
Not For New Designs2700 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.336 A @ 120 Hz4.17 A @ 100 kHz15 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.240" (31.50mm)-Through HoleRadial, Can
HE10 SERIES
UHE1V332MHD
CAP ALUM 3300UF 20% 35V RADIAL
Nichicon
3,978
In Stock
1 : £2.49000
Bulk
Bulk
Not For New Designs3300 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.264 A @ 120 Hz4.08 A @ 100 kHz13 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.575" (40.00mm)-Through HoleRadial, Can
HE5 SERIES
UHE1A101MDD1TD
CAP ALUM 100UF 20% 10V RADIAL
Nichicon
11,766
In Stock
1 : £0.28000
Cut Tape (CT)
2,000 : £0.06369
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs100 µF±20%10 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose147 mA @ 120 Hz210 mA @ 100 kHz580 mOhms0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
HE6 SERIES
UHE1E101MED1TA
CAP ALUM 100UF 20% 25V RADIAL
Nichicon
0
In Stock
1 : £0.30000
Cut Tape (CT)
2,000 : £0.07523
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs100 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose238 mA @ 120 Hz340 mA @ 100 kHz220 mOhms0.197" (5.00mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
HE5 SERIES
UHE1H220MDD1TD
CAP ALUM 22UF 20% 50V RADIAL
Nichicon
38,160
In Stock
1 : £0.30000
Cut Tape (CT)
2,000 : £0.07711
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs22 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose99 mA @ 120 Hz180 mA @ 100 kHz700 mOhms0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
HE8 SERIES
UHE1H101MPD1TD
CAP ALUM 100UF 20% 50V RADIAL
Nichicon
924
In Stock
1 : £0.49000
Cut Tape (CT)
1,000 : £0.14549
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs100 µF±20%50 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose388.5 mA @ 120 Hz555 mA @ 100 kHz170 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
HE8 SERIES
UHE1C471MPD1TD
CAP ALUM 470UF 20% 16V RADIAL
Nichicon
11,853
In Stock
1 : £0.52000
Cut Tape (CT)
1,000 : £0.15128
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs470 µF±20%16 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose630 mA @ 120 Hz840 mA @ 100 kHz87 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.650" (16.50mm)-Through HoleRadial, Can
HE10 SERIES
UHE1C471MPD6TD
CAP ALUM 470UF 20% 16V RADIAL
Nichicon
1,694
In Stock
1 : £0.55000
Cut Tape (CT)
500 : £0.18916
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs470 µF±20%16 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose648.75 mA @ 120 Hz865 mA @ 100 kHz80 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
HE10 SERIES
UHE2A680MPD1TD
CAP ALUM 68UF 20% 100V RADIAL
Nichicon
4,774
In Stock
1 : £0.59000
Cut Tape (CT)
500 : £0.20300
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs68 µF±20%100 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose280 mA @ 120 Hz400 mA @ 100 kHz310 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
HE5 SERIES
UHE1A101MDD
CAP ALUM 100UF 20% 10V RADIAL
Nichicon
8,845
In Stock
1 : £0.25000
Bulk
Bulk
Not For New Designs100 µF±20%10 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose147 mA @ 120 Hz210 mA @ 100 kHz580 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.433" (11.00mm)-Through HoleRadial, Can
HE5 SERIES
UHE1J150MDD
CAP ALUM 15UF 20% 63V RADIAL
Nichicon
13,609
In Stock
1 : £0.28000
Bulk
Bulk
Not For New Designs15 µF±20%63 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose34.1 mA @ 120 Hz-2.3 Ohms0.079" (2.00mm)0.197" Dia (5.00mm)0.433" (11.00mm)-Through HoleRadial, Can
HE5 SERIES
UHE1H220MDD
CAP ALUM 22UF 20% 50V RADIAL
Nichicon
9,345
In Stock
1 : £0.28000
Bulk
Bulk
Not For New Designs22 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose99 mA @ 120 Hz180 mA @ 100 kHz700 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.433" (11.00mm)-Through HoleRadial, Can
HE10 SERIES
UHE0J222MPD1TD
CAP ALUM 2200UF 20% 6.3V RADIAL
Nichicon
2,170
In Stock
1 : £0.73000
Cut Tape (CT)
500 : £0.29080
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs2200 µF±20%6.3 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.32 A @ 120 Hz1.65 A @ 100 kHz42 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.063" (27.00mm)-Through HoleRadial, Can
HE12 SERIES
UHE1C102MHD6TO
CAP ALUM 1000UF 20% 16V RADIAL
Nichicon
6,134
In Stock
1 : £0.80000
Cut Tape (CT)
500 : £0.33776
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs1000 µF±20%16 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.088 A @ 120 Hz1.45 A @ 100 kHz49 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.650" (16.50mm)-Through HoleRadial, Can
HE8 SERIES
UHE0J102MPD
CAP ALUM 1000UF 20% 6.3V RADIAL
Nichicon
0
In Stock
1 : £0.42000
Bulk
Bulk
Not For New Designs1000 µF±20%6.3 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose630 mA @ 120 Hz840 mA @ 100 kHz87 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.591" (15.00mm)-Through HoleRadial, Can
HE8 SERIES
UHE1E221MPD
CAP ALUM 220UF 20% 25V RADIAL
Nichicon
24,138
In Stock
1 : £0.45000
Bulk
Bulk
Not For New Designs220 µF±20%25 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose448 mA @ 120 Hz-130 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.453" (11.50mm)-Through HoleRadial, Can
Showing
1 - 25
of 648

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.