Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,121 In Stock 76,000 Factory | 1 : £0.15000 Cut Tape (CT) 2,000 : £0.03457 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 128 mA @ 120 Hz | 320 mA @ 100 kHz | 260 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,839 In Stock | 1 : £0.15000 Cut Tape (CT) 2,000 : £0.03457 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 115.2 mA @ 120 Hz | 288 mA @ 100 kHz | 540 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,533 In Stock 14,000 Factory | 1 : £0.19000 Cut Tape (CT) 2,000 : £0.04852 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 220 µF | ±20% | 16 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 360.5 mA @ 120 Hz | 721 mA @ 100 kHz | 84 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
7,031 In Stock | 1 : £0.29000 Cut Tape (CT) 950 : £0.08237 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 63 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 112 mA @ 120 Hz | 280 mA @ 100 kHz | 500 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
5,108 In Stock | 1 : £0.29000 Cut Tape (CT) 600 : £0.08773 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 330 µF | ±20% | 16 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 340 mA @ 120 Hz | 680 mA @ 100 kHz | 92 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
3,825 In Stock | 1 : £0.37000 Cut Tape (CT) 600 : £0.11615 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 220 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 514.5 mA @ 120 Hz | 1.029 A @ 100 kHz | 130 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.591" (15.00mm) | - | Through Hole | Radial, Can | |||
5,474 In Stock 8,400 Factory | 1 : £0.45000 Cut Tape (CT) 600 : £0.14348 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 330 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 575 mA @ 120 Hz | 1.15 A @ 100 kHz | 45 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can | |||
5,480 In Stock | 1 : £0.49000 Cut Tape (CT) 600 : £0.15685 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 220 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 240 mA @ 120 Hz | 480 mA @ 100 kHz | 160 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can | |||
6,346 In Stock | 1 : £0.56000 Cut Tape (CT) 600 : £0.18310 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 750 mA @ 120 Hz | 1.5 A @ 100 kHz | 36 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
2,853 In Stock | 1 : £0.63000 Cut Tape (CT) 600 : £0.20882 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 330 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 320 mA @ 120 Hz | 640 mA @ 100 kHz | 160 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,893 In Stock 3,000 Factory | 1 : £0.73000 Cut Tape (CT) 500 : £0.25204 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 680 µF | ±20% | 50 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.26 A @ 120 Hz | 2.1 A @ 100 kHz | 40 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
10,120 In Stock | 1 : £8.68000 Cut Tape (CT) 600 : £4.35025 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 763 mA @ 120 Hz | 1.526 A @ 100 kHz | 55 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can | |||
1,689 In Stock | 1 : £0.14000 Cut Tape (CT) 2,000 : £0.03457 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 10 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 120 mA @ 120 Hz | 300 mA @ 100 kHz | 290 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
18,629 In Stock | 1 : £0.15000 Cut Tape (CT) 2,000 : £0.03456 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 120 mA @ 120 Hz | 300 mA @ 100 kHz | 570 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,404 In Stock 4,000 Factory | 1 : £0.15000 Cut Tape (CT) 2,000 : £0.03457 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 16 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 128 mA @ 120 Hz | 320 mA @ 100 kHz | 210 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,205 In Stock | 1 : £0.15000 Cut Tape (CT) 2,000 : £0.03457 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 6.8 µF | ±20% | 100 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 34.4 mA @ 120 Hz | 86 mA @ 100 kHz | 1.4 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,818 In Stock | 1 : £0.18000 Cut Tape (CT) 2,000 : £0.04852 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 220 µF | ±20% | 10 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 227.5 mA @ 120 Hz | 455 mA @ 100 kHz | 120 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,912 In Stock | 1 : £0.19000 Cut Tape (CT) 2,000 : £0.04852 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 330 µF | ±20% | 6.3 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 227.5 mA @ 120 Hz | 455 mA @ 100 kHz | 120 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,540 In Stock | 1 : £0.19000 Cut Tape (CT) 2,000 : £0.04852 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 6.8 µF | ±20% | 100 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 32 mA @ 120 Hz | 80 mA @ 100 kHz | 1.8 Ohms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
19,439 In Stock 28,000 Factory | 1 : £0.20000 Cut Tape (CT) 2,000 : £0.04854 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 176 mA @ 120 Hz | 440 mA @ 100 kHz | 450 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,912 In Stock | 1 : £0.20000 Cut Tape (CT) 2,000 : £0.04852 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 56 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 174 mA @ 120 Hz | 435 mA @ 100 kHz | 300 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,840 In Stock | 1 : £0.20000 Cut Tape (CT) 2,000 : £0.04852 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 6.3 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 255 mA @ 120 Hz | 510 mA @ 100 kHz | 100 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,416 In Stock | 1 : £0.20000 Cut Tape (CT) 2,000 : £0.04852 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 50.4 mA @ 120 Hz | 126 mA @ 100 kHz | 1.2 Ohms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,271 In Stock | 1 : £0.20000 Cut Tape (CT) 2,000 : £0.04852 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 120 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 32 mA @ 120 Hz | 80 mA @ 100 kHz | 5.5 Ohms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
8,938 In Stock | 1 : £0.29000 Cut Tape (CT) 950 : £0.08247 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 330 µF | ±20% | 25 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 522.5 mA @ 120 Hz | 1.045 A @ 100 kHz | 55 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can |