Aluminum Electrolytic Capacitors

Results: 130
Stocking Options
Environmental Options
Media
Exclude
130Results
Applied FiltersRemove All

Showing
of 130
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
Radial, Can
CAP ALUM 100UF 20% 25V RADIAL TH
KYOCERA AVX
18,111
In Stock
76,000
Factory
1 : £0.15000
Cut Tape (CT)
2,000 : £0.03457
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
25 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
128 mA @ 120 Hz
320 mA @ 100 kHz
260 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 22UF 20% 50V RADIAL TH
KYOCERA AVX
1,839
In Stock
1 : £0.15000
Cut Tape (CT)
2,000 : £0.03457
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
50 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
115.2 mA @ 120 Hz
288 mA @ 100 kHz
540 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 220UF 20% 16V RADIAL TH
KYOCERA AVX
1,533
In Stock
14,000
Factory
1 : £0.19000
Cut Tape (CT)
2,000 : £0.04852
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
220 µF
±20%
16 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
360.5 mA @ 120 Hz
721 mA @ 100 kHz
84 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 100UF 20% 63V RADIAL TH
KYOCERA AVX
7,031
In Stock
1 : £0.29000
Cut Tape (CT)
950 : £0.08237
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
63 V
-
4000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
112 mA @ 120 Hz
280 mA @ 100 kHz
500 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 330UF 20% 16V RADIAL TH
KYOCERA AVX
5,108
In Stock
1 : £0.29000
Cut Tape (CT)
600 : £0.08773
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
330 µF
±20%
16 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
340 mA @ 120 Hz
680 mA @ 100 kHz
92 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 220UF 20% 50V RADIAL TH
KYOCERA AVX
3,825
In Stock
1 : £0.37000
Cut Tape (CT)
600 : £0.11615
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
220 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
514.5 mA @ 120 Hz
1.029 A @ 100 kHz
130 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.591" (15.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 330UF 20% 50V RADIAL TH
KYOCERA AVX
5,424
In Stock
8,400
Factory
1 : £0.45000
Cut Tape (CT)
600 : £0.14348
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
330 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
575 mA @ 120 Hz
1.15 A @ 100 kHz
45 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.630" (16.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 220UF 20% 63V RADIAL TH
KYOCERA AVX
5,480
In Stock
1 : £0.49000
Cut Tape (CT)
600 : £0.15685
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
220 µF
±20%
63 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
240 mA @ 120 Hz
480 mA @ 100 kHz
160 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.630" (16.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 470UF 20% 50V RADIAL TH
KYOCERA AVX
6,346
In Stock
1 : £0.56000
Cut Tape (CT)
600 : £0.18310
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
470 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
750 mA @ 120 Hz
1.5 A @ 100 kHz
36 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 330UF 20% 63V RADIAL TH
KYOCERA AVX
2,833
In Stock
1 : £0.63000
Cut Tape (CT)
600 : £0.20882
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
330 µF
±20%
63 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
320 mA @ 120 Hz
640 mA @ 100 kHz
160 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 680UF 20% 50V RADIAL TH
KYOCERA AVX
1,893
In Stock
3,000
Factory
1 : £0.73000
Cut Tape (CT)
500 : £0.25204
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
680 µF
±20%
50 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.26 A @ 120 Hz
2.1 A @ 100 kHz
40 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 470UF 20% 35V RADIAL TH
KYOCERA AVX
10,120
In Stock
1 : £8.68000
Cut Tape (CT)
600 : £4.35025
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
470 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
763 mA @ 120 Hz
1.526 A @ 100 kHz
55 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.630" (16.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 100UF 20% 10V RADIAL TH
KYOCERA AVX
1,689
In Stock
1 : £0.14000
Cut Tape (CT)
2,000 : £0.03457
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
10 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
120 mA @ 120 Hz
300 mA @ 100 kHz
290 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 33UF 20% 35V RADIAL TH
KYOCERA AVX
18,629
In Stock
1 : £0.15000
Cut Tape (CT)
2,000 : £0.03456
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
33 µF
±20%
35 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
120 mA @ 120 Hz
300 mA @ 100 kHz
570 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 100UF 20% 16V RADIAL TH
KYOCERA AVX
1,404
In Stock
4,000
Factory
1 : £0.15000
Cut Tape (CT)
2,000 : £0.03457
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
16 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
128 mA @ 120 Hz
320 mA @ 100 kHz
210 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 6.8UF 20% 100V RADIAL
KYOCERA AVX
1,205
In Stock
1 : £0.15000
Cut Tape (CT)
2,000 : £0.03457
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
6.8 µF
±20%
100 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
34.4 mA @ 120 Hz
86 mA @ 100 kHz
1.4 Ohms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 220UF 20% 10V RADIAL TH
KYOCERA AVX
1,818
In Stock
1 : £0.18000
Cut Tape (CT)
2,000 : £0.04852
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
220 µF
±20%
10 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
227.5 mA @ 120 Hz
455 mA @ 100 kHz
120 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 330UF 20% 6.3V RADIAL
KYOCERA AVX
1,912
In Stock
1 : £0.19000
Cut Tape (CT)
2,000 : £0.04852
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
330 µF
±20%
6.3 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
227.5 mA @ 120 Hz
455 mA @ 100 kHz
120 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 6.8UF 20% 100V RADIAL
KYOCERA AVX
1,540
In Stock
1 : £0.19000
Cut Tape (CT)
2,000 : £0.04852
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
6.8 µF
±20%
100 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
32 mA @ 120 Hz
80 mA @ 100 kHz
1.8 Ohms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 100UF 20% 35V RADIAL TH
KYOCERA AVX
19,433
In Stock
28,000
Factory
1 : £0.20000
Cut Tape (CT)
2,000 : £0.04854
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
35 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
176 mA @ 120 Hz
440 mA @ 100 kHz
450 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 56UF 20% 50V RADIAL TH
KYOCERA AVX
1,912
In Stock
1 : £0.20000
Cut Tape (CT)
2,000 : £0.04852
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
56 µF
±20%
50 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
174 mA @ 120 Hz
435 mA @ 100 kHz
300 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 470UF 20% 6.3V RADIAL
KYOCERA AVX
1,840
In Stock
1 : £0.20000
Cut Tape (CT)
2,000 : £0.04852
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
470 µF
±20%
6.3 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
255 mA @ 120 Hz
510 mA @ 100 kHz
100 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 33UF 20% 63V RADIAL TH
KYOCERA AVX
1,416
In Stock
1 : £0.20000
Cut Tape (CT)
2,000 : £0.04852
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
33 µF
±20%
63 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
50.4 mA @ 120 Hz
126 mA @ 100 kHz
1.2 Ohms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 10UF 20% 120V RADIAL TH
KYOCERA AVX
1,271
In Stock
1 : £0.20000
Cut Tape (CT)
2,000 : £0.04852
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
10 µF
±20%
120 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
32 mA @ 120 Hz
80 mA @ 100 kHz
5.5 Ohms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 330UF 20% 25V RADIAL TH
KYOCERA AVX
8,938
In Stock
1 : £0.29000
Cut Tape (CT)
950 : £0.08247
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
330 µF
±20%
25 V
-
4000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
522.5 mA @ 120 Hz
1.045 A @ 100 kHz
55 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.630" (16.00mm)
-
Through Hole
Radial, Can
Showing
of 130

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.