Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
£7.41000 | 702 - Immediate | Rubycon | Rubycon | 1 | 1189-3761-ND | MXC | Bulk | Active | 390 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.65 A @ 120 Hz | 2.31 A @ 10 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£3.89000 | 196 - Immediate | Rubycon | Rubycon | 1 | 1189-1787-ND | MXC | Bulk | Active | 120 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 750 mA @ 120 Hz | 1.05 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£4.23000 | 395 - Immediate | Rubycon | Rubycon | 1 | 1189-1788-ND | MXC | Bulk | Active | 680 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.78 A @ 120 Hz | 2.67 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£2.80000 | 370 - Immediate | Rubycon | Rubycon | 1 | 1189-2754-ND | MXC | Bulk | Active | 100 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 700 mA @ 120 Hz | 980 mA @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£3.65000 | 42 - Immediate | Rubycon | Rubycon | 1 | 1189-1774-ND | MXC | Bulk | Active | 560 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.6 A @ 120 Hz | 2.4 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£4.35000 | 0 - Immediate | Rubycon | Rubycon | 1 | 1189-4224-ND | MXC | Bulk | Active | 3300 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.33 A @ 120 Hz | 2.6795 A @ 10 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£2.32000 | 0 - Immediate | Rubycon | Rubycon | 1 | 1189-1784-ND | MXC | Bulk | Active | 47 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 390 mA @ 120 Hz | 546 mA @ 10 kHz | 0.394" (10.00mm) | 0.787" Dia (20.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£3.12000 | 0 - Immediate | Rubycon | Rubycon | 1 | 1189-3760-ND | MXC | Bulk | Active | 100 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 690 mA @ 120 Hz | 966 mA @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£4.10000 | 0 - Immediate | Rubycon | Rubycon | 1 | 1189-3735-ND | MXC | Bulk | Active | 10000 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.05 A @ 120 Hz | 3.5075 A @ 10 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£5.70000 | 0 - Immediate | Rubycon | Rubycon | 1 | 1189-3697-ND | MXC | Bulk | Active | 2200 µF | ±20% | 100 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.55 A @ 120 Hz | 2.9325 A @ 10 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£5.36000 | 0 - Immediate | Rubycon | Rubycon | 1 | 1189-4159-ND | MXC | Bulk | Active | 1000 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.3 A @ 120 Hz | 3.45 A @ 10 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£2.69000 | 0 - Immediate | Rubycon | Rubycon | 1 | 1189-4194-ND | MXC | Bulk | Active | 56 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 510 mA @ 120 Hz | 714 mA @ 10 kHz | 0.394" (10.00mm) | 0.787" Dia (20.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£1.28750 | 0 - Immediate | Rubycon | Rubycon | 200 Non-Stock | 450MXC22MEFC20X20-ND | MXC | Bulk | Active | 22 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | - | - | 0.394" (10.00mm) | 0.787" Dia (20.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£1.33010 | 0 - Immediate | Rubycon | Rubycon | 200 Non-Stock | 25MXC4700MEFCSN20X25-ND | MXC | Bulk | Active | 4700 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.65 A @ 120 Hz | 1.8975 A @ 10 kHz | 0.394" (10.00mm) | 0.787" Dia (20.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£1.38140 | 0 - Immediate | Rubycon | Rubycon | 200 Non-Stock | 16MXC8200MEFCSN22X25-ND | MXC | Bulk | Active | 8200 µF | ±20% | 16 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.08 A @ 120 Hz | 2.392 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£1.43610 | 0 - Immediate | Rubycon | Rubycon | 200 Non-Stock | 1189-1775-ND | MXC | Bulk | Active | 390 µF | ±20% | 180 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.35 A @ 120 Hz | 2.025 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£1.44595 | 0 - Immediate | Rubycon | Rubycon | 200 Non-Stock | 350MXC68MEFC20X25-ND | MXC | Bulk | Active | 68 µF | ±20% | 350 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 470 mA @ 120 Hz | 658 mA @ 10 kHz | 0.394" (10.00mm) | 0.787" Dia (20.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£1.65630 | 0 - Immediate | Rubycon | Rubycon | 200 Non-Stock | 1189-1773-ND | MXC | Bulk | Active | 220 µF | ±20% | 250 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1 A @ 120 Hz | 1.5 A @ 10 kHz | 0.394" (10.00mm) | 0.787" Dia (20.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£1.46580 | 0 - Immediate | Rubycon | Rubycon | 200 Non-Stock | 80MXC1800MEFC22X35-ND | MXC | Bulk | Active | 1800 µF | ±20% | 80 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.79 A @ 120 Hz | 2.0585 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£1.46815 | 0 - Immediate | Rubycon | Rubycon | 200 Non-Stock | 200MXC220MEFCSN20X25-ND | MXC | Bulk | Active | 220 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1 A @ 120 Hz | 1.5 A @ 10 kHz | 0.394" (10.00mm) | 0.787" Dia (20.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£1.48065 | 0 - Immediate | Rubycon | Rubycon | 200 Non-Stock | 35MXC3300MEFCSN20X30-ND | MXC | Bulk | Active | 3300 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.57 A @ 120 Hz | 1.8055 A @ 10 kHz | 0.394" (10.00mm) | 0.787" Dia (20.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£1.48560 | 0 - Immediate | Rubycon | Rubycon | 200 Non-Stock | 400MXC56MEFC20X25-ND | MXC | Bulk | Active | 56 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 510 mA @ 120 Hz | 714 mA @ 10 kHz | 0.394" (10.00mm) | 0.787" Dia (20.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£1.48560 | 0 - Immediate | Rubycon | Rubycon | 200 Non-Stock | 420MXC56MEFC20X25-ND | MXC | Bulk | Active | 56 µF | ±20% | 420 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 440 mA @ 120 Hz | 616 mA @ 10 kHz | 0.394" (10.00mm) | 0.787" Dia (20.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£1.50540 | 0 - Immediate | Rubycon | Rubycon | 200 Non-Stock | 25MXC4700MEFC20X25-ND | MXC | Bulk | Active | 4700 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.65 A @ 120 Hz | 1.8975 A @ 10 kHz | 0.394" (10.00mm) | 0.787" Dia (20.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | ||
£1.52165 | 0 - Immediate | Rubycon | Rubycon | 200 Non-Stock | 1189-2773-ND | MXC | Bulk | Active | 220 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In |