Showing
of 218
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
UKT-SERIES-5mm
UKT1H100MDD1TD
CAP ALUM 10UF 20% 50V RADIAL
Nichicon
28,284
In Stock
1 : £0.38000
Cut Tape (CT)
2,000 : £0.09536
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs10 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°C--Audio46 mA @ 120 Hz-0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UKT-SERIES-5mm
UKT1H4R7MDD1TD
CAP ALUM 4.7UF 20% 50V RADIAL
Nichicon
2,970
In Stock
1 : £0.38000
Cut Tape (CT)
2,000 : £0.09536
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs4.7 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°C--Audio30 mA @ 120 Hz60 mA @ 10 kHz0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UKT-SERIES-5mm
UKT1H2R2MDD1TD
CAP ALUM 2.2UF 20% 50V RADIAL
Nichicon
3,157
In Stock
1 : £0.40000
Cut Tape (CT)
2,000 : £0.09809
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs2.2 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°C--Audio20 mA @ 120 Hz40 mA @ 10 kHz0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UKT-SERIES-5mm
UKT1E220MDD
CAP ALUM 22UF 20% 25V RADIAL
Nichicon
6,534
In Stock
1 : £0.35000
Bulk
Bulk
Not For New Designs22 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-Audio58 mA @ 120 Hz116 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.433" (11.00mm)-Through HoleRadial, Can
UKT-SERIES-5mm
UKT1C100MDD
CAP ALUM 10UF 20% 16V RADIAL
Nichicon
2,577
In Stock
1 : £0.35000
Bulk
Bulk
Not For New Designs10 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-Audio35 mA @ 120 Hz-0.079" (2.00mm)0.197" Dia (5.00mm)0.433" (11.00mm)-Through HoleRadial, Can
UKT-SERIES-5mm
UKT1C330MDD
CAP ALUM 33UF 20% 16V RADIAL
Nichicon
1,935
In Stock
1 : £0.35000
Bulk
Bulk
Not For New Designs33 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-Audio65 mA @ 120 Hz130 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.433" (11.00mm)-Through HoleRadial, Can
UKT-SERIES-5mm
UKT1H100MDD
CAP ALUM 10UF 20% 50V RADIAL
Nichicon
963
In Stock
1 : £0.36000
Bulk
Bulk
Not For New Designs10 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-Audio46 mA @ 120 Hz-0.079" (2.00mm)0.197" Dia (5.00mm)0.433" (11.00mm)-Through HoleRadial, Can
UKT-SERIES-5mm
UKT1E330MDD
CAP ALUM 33UF 20% 25V RADIAL
Nichicon
2,185
In Stock
1 : £0.38000
Bulk
Bulk
Not For New Designs33 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-Audio68 mA @ 120 Hz136 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.433" (11.00mm)-Through HoleRadial, Can
UKT-SERIES-5mm
UKT0J101MDD
CAP ALUM 100UF 20% 6.3V RADIAL
Nichicon
1,644
In Stock
1 : £0.40000
Bulk
Bulk
Not For New Designs100 µF±20%6.3 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-Audio95 mA @ 120 Hz142.5 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.433" (11.00mm)-Through HoleRadial, Can
UKT-SERIES-5mm
UKT1A101MDD
CAP ALUM 100UF 20% 10V RADIAL
Nichicon
1,398
In Stock
1 : £0.40000
Bulk
Bulk
Not For New Designs100 µF±20%10 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-Audio105 mA @ 120 Hz157.5 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.433" (11.00mm)-Through HoleRadial, Can
UKT-SERIES-5mm
UKT1E470MDD
CAP ALUM 47UF 20% 25V RADIAL
Nichicon
2,066
In Stock
1 : £0.46000
Bulk
Bulk
Not For New Designs47 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-Audio83 mA @ 120 Hz166 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.433" (11.00mm)-Through HoleRadial, Can
UKT SERIES 6.3mm
UKT1A221MED
CAP ALUM 220UF 20% 10V RADIAL
Nichicon
3,217
In Stock
1 : £0.49000
Bulk
Bulk
Not For New Designs220 µF±20%10 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-Audio175 mA @ 120 Hz262.5 mA @ 10 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.433" (11.00mm)-Through HoleRadial, Can
UKT SERIES 8mm
UKT1A471MPD
CAP ALUM 470UF 20% 10V RADIAL
Nichicon
1,677
In Stock
1 : £0.68000
Bulk
Bulk
Not For New Designs470 µF±20%10 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-Audio280 mA @ 120 Hz420 mA @ 10 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.453" (11.50mm)-Through HoleRadial, Can
UKT1Hxx2MxD
UKT1H472MRD
CAP ALUM 4700UF 20% 50V RADIAL
Nichicon
534
In Stock
1 : £4.10000
Bulk
Bulk
Not For New Designs4700 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-Audio2.1 A @ 120 Hz2.415 A @ 10 kHz0.394" (10.00mm)0.787" Dia (20.00mm)1.634" (41.50mm)-Through HoleRadial, Can
UKT1H682MRD
UKT1H682MRD
CAP ALUM 6800UF 20% 50V RADIAL
Nichicon
113
In Stock
1 : £5.39000
Bulk
Bulk
Not For New Designs6800 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-Audio2.5 A @ 120 Hz2.875 A @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)2.028" (51.50mm)-Through HoleRadial, Can
UKT-SERIES-5mm
UKT1V220MDD1TD
CAP ALUM 22UF 20% 35V RADIAL
Nichicon
3,233
In Stock
1 : £0.40000
Cut Tape (CT)
2,000 : £0.09809
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs22 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°C--Audio61 mA @ 120 Hz122 mA @ 10 kHz0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UKT-SERIES-5mm
UKT1A220MDD
CAP ALUM 22UF 20% 10V RADIAL
Nichicon
3,653
In Stock
1 : £0.40000
Bulk
Bulk
Not For New Designs22 µF±20%10 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-Audio45 mA @ 120 Hz-0.098" (2.50mm)0.197" Dia (5.00mm)0.433" (11.00mm)-Through HoleRadial, Can
UKT-SERIES-5mm
UKT1V330MDD
CAP ALUM 33UF 20% 35V RADIAL
Nichicon
639
In Stock
1 : £0.41000
Bulk
Bulk
Not For New Designs33 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-Audio75 mA @ 120 Hz150 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.433" (11.00mm)-Through HoleRadial, Can
UKT SERIES 6.3mm
UKT0J331MED
CAP ALUM 330UF 20% 6.3V RADIAL
Nichicon
1,407
In Stock
1 : £0.49000
Bulk
Bulk
Not For New Designs330 µF±20%6.3 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-Audio195 mA @ 120 Hz292.5 mA @ 10 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.433" (11.00mm)-Through HoleRadial, Can
UKT SERIES 8mm
UKT0J471MPD
CAP ALUM 470UF 20% 6.3V RADIAL
Nichicon
1,067
In Stock
1 : £0.66000
Bulk
Bulk
Not For New Designs470 µF±20%6.3 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-Audio270 mA @ 120 Hz405 mA @ 10 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.453" (11.50mm)-Through HoleRadial, Can
UKT-SERIES
UKT1H221MPD
CAP ALUM 220UF 20% 50V RADIAL
Nichicon
1,604
In Stock
1 : £0.84000
Bulk
Bulk
Not For New Designs220 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-Audio300 mA @ 120 Hz450 mA @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UKT SERIES 12.50mm
UKT1E102MPD
CAP ALUM 1000UF 20% 25V RADIAL
Nichicon
1,308
In Stock
1 : £0.97000
Bulk
Bulk
Not For New Designs1000 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-Audio680 mA @ 120 Hz782 mA @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.787" (20.00mm)-Through HoleRadial, Can
UKT1V472MHD
UKT1V472MHD
CAP ALUM 4700UF 20% 35V RADIAL
Nichicon
500
In Stock
1 : £3.45000
Bulk
Bulk
Not For New Designs4700 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-Audio1.91 A @ 120 Hz2.197 A @ 10 kHz0.295" (7.50mm)0.709" Dia (18.00mm)1.457" (37.00mm)-Through HoleRadial, Can
UKT1H332MHD
UKT1H332MHD
CAP ALUM 3300UF 20% 50V RADIAL
Nichicon
203
In Stock
1 : £3.53000
Bulk
Bulk
Not For New Designs3300 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-Audio1.77 A @ 120 Hz2.036 A @ 10 kHz0.295" (7.50mm)0.709" Dia (18.00mm)1.457" (37.00mm)-Through HoleRadial, Can
UKT1E153MRD
UKT1E153MRD
CAP ALUM 15000UF 20% 25V RADIAL
Nichicon
206
In Stock
1 : £5.55000
Bulk
Bulk
Not For New Designs15000 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-Audio2.75 A @ 120 Hz3.163 A @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)2.028" (51.50mm)-Through HoleRadial, Can
Showing
of 218

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.