Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,220 In Stock | 500 : £0.24230 Tape & Box (TB) 1 : £0.73000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 6.8 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 140 mA @ 120 Hz | 280 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
37,964 In Stock | 500 : £0.30646 Tape & Box (TB) 1 : £0.90000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 150 mA @ 120 Hz | 300 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
15,362 In Stock | 500 : £0.48160 Tape & Box (TB) 1 : £1.61000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 500 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 160 mA @ 120 Hz | 320 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
666 In Stock | 500 : £0.65742 Tape & Box (TB) 1 : £1.75000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | ±20% | 350 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 510 mA @ 120 Hz | 1.02 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
6,449 In Stock | 250 : £0.79284 Tape & Box (TB) 1 : £1.84000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 520 mA @ 120 Hz | 1.04 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
20,346 In Stock | 250 : £1.01300 Tape & Box (TB) 1 : £2.38000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 180 µF | ±20% | 200 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 910 mA @ 120 Hz | 1.82 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
5,397 In Stock | 250 : £1.13248 Tape & Box (TB) 1 : £2.63000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 330 µF | ±20% | 160 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.445 A @ 120 Hz | 2.89 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
567 In Stock | 1 : £2.67000 Bulk | Bulk | Active | 68 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 640 mA @ 120 Hz | 1.28 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
2,173 In Stock | 1 : £2.95000 Bulk | Bulk | Active | 220 µF | ±20% | 250 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 1.16 A @ 120 Hz | 2.32 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
754 In Stock | 1 : £3.20000 Bulk | Bulk | Active | 470 µF | ±20% | 160 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 1.73 A @ 120 Hz | 3.46 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
6,408 In Stock | 1 : £4.29000 Bulk | Bulk | Active | 330 µF | ±20% | 250 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 1.53 A @ 120 Hz | 3.06 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
11,080 In Stock | 500 : £0.22132 Tape & Box (TB) 1 : £0.68000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 200 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 225 mA @ 120 Hz | 450 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
14,397 In Stock | 500 : £0.38242 Tape & Box (TB) 1 : £0.77000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 68 µF | ±20% | 250 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 615 mA @ 120 Hz | 1.23 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
3,084 In Stock | 500 : £0.28634 Tape & Box (TB) 1 : £0.77000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 39 µF | ±20% | 160 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 295 mA @ 120 Hz | 590 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
247 In Stock | 500 : £0.32846 Tape & Box (TB) 1 : £0.82000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 135 mA @ 120 Hz | 270 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
704 In Stock | 1 : £0.83000 Bulk | Bulk | Active | 39 µF | ±20% | 160 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 295 mA @ 120 Hz | 590 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
611 In Stock | 500 : £0.27678 Tape & Box (TB) 1 : £0.83000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 33 µF | ±20% | 160 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 260 mA @ 120 Hz | 520 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
5,105 In Stock | 500 : £0.28562 Tape & Box (TB) 1 : £0.85000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 250 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 225 mA @ 120 Hz | 450 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
1,861 In Stock | 1 : £0.85000 Bulk | Bulk | Active | 22 µF | ±20% | 250 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 225 mA @ 120 Hz | 450 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
1,048 In Stock | 500 : £0.31220 Tape & Box (TB) 1 : £0.92000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 33 µF | ±20% | 200 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 305 mA @ 120 Hz | 610 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
4,305 In Stock | 1 : £0.94000 Bulk | Bulk | Active | 47 µF | ±20% | 160 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 375 mA @ 120 Hz | 750 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,606 In Stock | 500 : £0.32388 Tape & Box (TB) 1 : £0.94000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | ±20% | 160 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 375 mA @ 120 Hz | 750 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
5,633 In Stock | 1 : £0.97000 Bulk | Bulk | Active | 10 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 135 mA @ 120 Hz | 270 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,247 In Stock | 1 : £0.98000 Bulk | Bulk | Active | 56 µF | ±20% | 160 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 380 mA @ 120 Hz | 760 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
2,822 In Stock | 500 : £0.35896 Tape & Box (TB) 1 : £1.04000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 33 µF | ±20% | 250 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 305 mA @ 120 Hz | 610 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can |