Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,524 In Stock | 1 : £0.36000 Cut Tape (CT) 1,000 : £0.09641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 85 mA @ 120 Hz | 170 mA @ 100 kHz | 860 mOhms | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
38,749 In Stock | 1 : £0.49000 Cut Tape (CT) 1,000 : £0.16000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 100 mA @ 120 Hz | 200 mA @ 100 kHz | 630 mOhms | - | 0.315" Dia (8.00mm) | 0.256" (6.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
17,354 In Stock | 1 : £0.51000 Cut Tape (CT) 500 : £0.16040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 100 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 65 mA @ 120 Hz | 130 mA @ 100 kHz | 1.3 Ohms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
31,433 In Stock | 1 : £0.52000 Cut Tape (CT) 500 : £0.16232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 300 mA @ 120 Hz | 600 mA @ 100 kHz | 160 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
77,939 In Stock | 1 : £0.53000 Cut Tape (CT) 500 : £0.16638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 6.3 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 300 mA @ 120 Hz | 600 mA @ 100 kHz | 160 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
6,050 In Stock | 1 : £0.57000 Cut Tape (CT) 500 : £0.20462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 63 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 200 mA @ 120 Hz | 400 mA @ 100 kHz | 350 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
12,092 In Stock | 1 : £0.64000 Cut Tape (CT) 500 : £0.23362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 425 mA @ 120 Hz | 850 mA @ 100 kHz | 80 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
9,234 In Stock | 1 : £0.64000 Cut Tape (CT) 500 : £0.20562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 175 mA @ 120 Hz | 350 mA @ 100 kHz | 320 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
9,648 In Stock | 1 : £0.69000 Cut Tape (CT) 500 : £0.25238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 425 mA @ 120 Hz | 850 mA @ 100 kHz | 80 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
24,030 In Stock | 1 : £0.77000 Cut Tape (CT) 500 : £0.25310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 350 mA @ 120 Hz | 700 mA @ 100 kHz | 160 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
185 In Stock | 1 : £0.95000 Cut Tape (CT) 500 : £0.32466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 300 mA @ 120 Hz | 600 mA @ 100 kHz | 180 mOhms | - | 0.394" Dia (10.00mm) | 0.323" (8.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,585 In Stock | 1 : £1.11000 Cut Tape (CT) 400 : £0.40058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 16 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 475 mA @ 120 Hz | 950 mA @ 100 kHz | 80 mOhms | - | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,678 In Stock | 1 : £1.28000 Cut Tape (CT) 125 : £0.71696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 805 mA @ 120 Hz | 1.61 A @ 100 kHz | 73 mOhms | - | 0.630" Dia (16.00mm) | 0.689" (17.50mm) | 0.673" L x 0.673" W (17.10mm x 17.10mm) | Surface Mount | Radial, Can - SMD | |||
3,753 In Stock | 1 : £0.35000 Cut Tape (CT) 1,000 : £0.09455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 63 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 40 mA @ 120 Hz | 80 mA @ 100 kHz | 1.5 Ohms | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
9,160 In Stock | 1 : £0.36000 Cut Tape (CT) 2,000 : £0.08793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 45 mA @ 120 Hz | 90 mA @ 100 kHz | 1.35 Ohms | - | 0.157" Dia (4.00mm) | 0.240" (6.10mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
84,772 In Stock | 1 : £0.37000 Cut Tape (CT) 1,000 : £0.09976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 120 mA @ 120 Hz | 240 mA @ 100 kHz | 360 mOhms | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
15,268 In Stock | 1 : £0.38000 Cut Tape (CT) 1,000 : £0.10149 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 80 mA @ 120 Hz | 160 mA @ 100 kHz | 700 mOhms | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
10,963 In Stock | 1 : £0.38000 Cut Tape (CT) 900 : £0.10343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 80 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 30 mA @ 120 Hz | 60 mA @ 100 kHz | 2.4 Ohms | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,399 In Stock | 1 : £0.38000 Cut Tape (CT) 2,000 : £0.09556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 45 mA @ 120 Hz | 90 mA @ 100 kHz | 1.35 Ohms | - | 0.157" Dia (4.00mm) | 0.240" (6.10mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
14,357 In Stock | 1 : £0.39000 Cut Tape (CT) 900 : £0.12157 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 145 mA @ 120 Hz | 290 mA @ 100 kHz | 320 mOhms | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,326 In Stock | 1 : £0.39000 Cut Tape (CT) 1,000 : £0.10233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 6.3 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 80 mA @ 120 Hz | 160 mA @ 100 kHz | 700 mOhms | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
11,739 In Stock | 1 : £0.40000 Cut Tape (CT) 900 : £0.11011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 63 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 60 mA @ 120 Hz | 120 mA @ 100 kHz | 1.2 Ohms | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
10,435 In Stock | 1 : £0.41000 Cut Tape (CT) 900 : £0.11252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 145 mA @ 120 Hz | 290 mA @ 100 kHz | 320 mOhms | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
7,481 In Stock | 1 : £0.41000 Cut Tape (CT) 1,000 : £0.11237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 120 mA @ 120 Hz | 240 mA @ 100 kHz | 360 mOhms | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
194,023 In Stock | 1 : £0.41000 Cut Tape (CT) 900 : £0.12796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 97.5 mA @ 120 Hz | 195 mA @ 100 kHz | 630 mOhms | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD |