Aluminum Electrolytic Capacitors

Results: 351
Stocking Options
Environmental Options
Media
Exclude
351Results
Applied FiltersRemove All

Showing
of 351
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
M6 SERIES
ECA-0JM471I
CAP ALUM 470UF 20% 6.3V RADIAL
Panasonic Electronic Components
4,474
In Stock
2,000 : £0.04736
Tape & Box (TB)
1 : £0.20000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
470 µF
±20%
6.3 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
380 mA @ 120 Hz
646 mA @ 10 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.480" (12.20mm)
-
Through Hole
Radial, Can
M8 SERIES
ECA-1HM101B
CAP ALUM 100UF 20% 50V RADIAL TH
Panasonic Electronic Components
117,096
In Stock
1,000 : £0.07038
Tape & Box (TB)
1 : £0.29000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
250 mA @ 120 Hz
425 mA @ 10 kHz
0.197" (5.00mm)
0.315" Dia (8.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
M SERIES
ECA-1HM221
CAP ALUM 220UF 20% 50V RADIAL TH
Panasonic Electronic Components
27,597
In Stock
1 : £0.43000
Bulk
Bulk
Active
220 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
400 mA @ 120 Hz
680 mA @ 10 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.531" (13.50mm)
-
Through Hole
Radial, Can
M SERIES
ECA-1HM471B
CAP ALUM 470UF 20% 50V RADIAL TH
Panasonic Electronic Components
25,968
In Stock
500 : £0.18934
Tape & Box (TB)
1 : £0.55000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
470 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
650 mA @ 120 Hz
1.105 A @ 10 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
M SERIES
ECA-1HM471
CAP ALUM 470UF 20% 50V RADIAL TH
Panasonic Electronic Components
5,336
In Stock
1 : £0.60000
Bulk
Bulk
Active
470 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
650 mA @ 120 Hz
1.105 A @ 10 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
M12 SERIES
ECA-1VM102B
CAP ALUM 1000UF 20% 35V RADIAL
Panasonic Electronic Components
8,862
In Stock
500 : £0.28332
Tape & Box (TB)
1 : £0.79000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
1000 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
900 mA @ 120 Hz
1.53 A @ 10 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
M12 SERIES
ECA-1HM102B
CAP ALUM 1000UF 20% 50V RADIAL
Panasonic Electronic Components
34,869
In Stock
500 : £0.34828
Tape & Box (TB)
1 : £0.94000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
1000 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
1.05 A @ 120 Hz
1.785 A @ 10 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
M16 SERIES
ECA-1JM102
CAP ALUM 1000UF 20% 63V RADIAL
Panasonic Electronic Components
1,599
In Stock
1 : £1.21000
Bulk
Bulk
Active
1000 µF
±20%
63 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
1.1 A @ 120 Hz
1.87 A @ 10 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
M16 SERIES
ECA-1EM472
CAP ALUM 4700UF 20% 25V RADIAL
Panasonic Electronic Components
3,280
In Stock
1 : £1.54000
Bulk
Bulk
Active
4700 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
1.5 A @ 120 Hz
2.55 A @ 10 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.319" (33.50mm)
-
Through Hole
Radial, Can
M18 SERIES
ECA-1HM332
CAP ALUM 3300UF 20% 50V RADIAL
Panasonic Electronic Components
550
In Stock
1 : £2.06000
Bulk
Bulk
Active
3300 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
1.5 A @ 120 Hz
2.55 A @ 10 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.476" (37.50mm)
-
Through Hole
Radial, Can
M5 SERIES
ECA-1HM100I
CAP ALUM 10UF 20% 50V RADIAL TH
Panasonic Electronic Components
35,470
In Stock
2,000 : £0.03209
Tape & Box (TB)
1 : £0.14000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
10 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
65 mA @ 120 Hz
110.5 mA @ 10 kHz
0.098" (2.50mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
M5 SERIES
ECA-1HM4R7B
CAP ALUM 4.7UF 20% 50V RADIAL TH
Panasonic Electronic Components
18,652
In Stock
2,000 : £0.03209
Tape & Box (TB)
1 : £0.14000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
4.7 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
45 mA @ 120 Hz
76.5 mA @ 10 kHz
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
M5 SERIES
ECA-1HM2R2I
CAP ALUM 2.2UF 20% 50V RADIAL TH
Panasonic Electronic Components
18,194
In Stock
2,000 : £0.03209
Tape & Box (TB)
1 : £0.14000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
2.2 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
20 mA @ 120 Hz
34 mA @ 10 kHz
0.098" (2.50mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
M5 SERIES
ECA-1EM220I
CAP ALUM 22UF 20% 25V RADIAL TH
Panasonic Electronic Components
13,134
In Stock
2,000 : £0.03209
Tape & Box (TB)
1 : £0.14000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
153 mA @ 10 kHz
0.098" (2.50mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
M5 SERIES
ECA-1VM100I
CAP ALUM 10UF 20% 35V RADIAL TH
Panasonic Electronic Components
10,440
In Stock
2,000 : £0.03209
Tape & Box (TB)
1 : £0.14000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
10 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
60 mA @ 120 Hz
102 mA @ 10 kHz
0.098" (2.50mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
M5 SERIES
ECA-1HM100B
CAP ALUM 10UF 20% 50V RADIAL TH
Panasonic Electronic Components
6,322
In Stock
2,000 : £0.03209
Tape & Box (TB)
1 : £0.14000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
10 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
65 mA @ 120 Hz
110.5 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
M5 SERIES
ECA-1EM100I
CAP ALUM 10UF 20% 25V RADIAL TH
Panasonic Electronic Components
6,155
In Stock
2,000 : £0.03209
Tape & Box (TB)
1 : £0.14000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
10 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
85 mA @ 10 kHz
0.098" (2.50mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
M5 SERIES
ECA-1HM4R7I
CAP ALUM 4.7UF 20% 50V RADIAL TH
Panasonic Electronic Components
6,120
In Stock
2,000 : £0.03209
Tape & Box (TB)
1 : £0.14000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
4.7 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
45 mA @ 120 Hz
76.5 mA @ 10 kHz
0.098" (2.50mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
M5 SERIES
ECA-1CM100I
CAP ALUM 10UF 20% 16V RADIAL TH
Panasonic Electronic Components
4,150
In Stock
2,000 : £0.03209
Tape & Box (TB)
1 : £0.14000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
10 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
30 mA @ 120 Hz
51 mA @ 10 kHz
0.098" (2.50mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
M5 SERIES
ECA-1CM470B
CAP ALUM 47UF 20% 16V RADIAL TH
Panasonic Electronic Components
17,569
In Stock
2,000 : £0.03404
Tape & Box (TB)
1 : £0.14000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
47 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
130 mA @ 120 Hz
221 mA @ 10 kHz
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
M5 SERIES
ECA-1EM100
CAP ALUM 10UF 20% 25V RADIAL TH
Panasonic Electronic Components
15,728
In Stock
1 : £0.14000
Bulk
Bulk
Active
10 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
85 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
M5 SERIES
ECA-1CM470I
CAP ALUM 47UF 20% 16V RADIAL TH
Panasonic Electronic Components
10,908
In Stock
2,000 : £0.03359
Tape & Box (TB)
1 : £0.14000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
47 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
130 mA @ 120 Hz
221 mA @ 10 kHz
0.098" (2.50mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
M5 SERIES
ECA-1AM101B
CAP ALUM 100UF 20% 10V RADIAL TH
Panasonic Electronic Components
7,307
In Stock
2,000 : £0.03283
Tape & Box (TB)
1 : £0.14000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
10 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
255 mA @ 10 kHz
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
M5 SERIES
ECA-1EM220
CAP ALUM 22UF 20% 25V RADIAL TH
Panasonic Electronic Components
5,505
In Stock
1 : £0.14000
Bulk
Bulk
Active
22 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
153 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
M5 SERIES
ECA-1EM330
CAP ALUM 33UF 20% 25V RADIAL TH
Panasonic Electronic Components
5,216
In Stock
1 : £0.14000
Bulk
Bulk
Active
33 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
187 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
Showing
of 351

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.