Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,682 In Stock | 1 : £1.20000 Bulk | Bulk | Active | 15 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 164 mA @ 120 Hz | 410 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
1,168 In Stock | 1 : £2.15000 Bulk | Bulk | Active | 47 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 336 mA @ 120 Hz | 840 mA @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
2,271 In Stock | 1 : £0.78000 Bulk | Bulk | Active | 22 µF | ±20% | 250 V | - | 8000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 224 mA @ 120 Hz | 560 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
1,792 In Stock | 1 : £0.78000 Bulk | Bulk | Active | 22 µF | ±20% | 160 V | - | 8000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 200 mA @ 120 Hz | 500 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
1,290 In Stock | 1 : £0.78000 Bulk | Bulk | Active | 33 µF | ±20% | 200 V | - | 8000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 260 mA @ 120 Hz | 650 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
3,373 In Stock | 1 : £0.82000 Bulk | Bulk | Active | 10 µF | ±20% | 400 V | - | 8000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 120 mA @ 120 Hz | 300 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
1,623 In Stock | 1 : £0.87000 Bulk | Bulk | Active | 10 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 140 mA @ 120 Hz | 350 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
1,557 In Stock | 1 : £0.87000 Bulk | Bulk | Active | 10 µF | ±20% | 350 V | - | 8000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 140 mA @ 120 Hz | 350 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
618 In Stock | 1 : £1.08000 Bulk | Bulk | Active | 33 µF | ±20% | 250 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 284 mA @ 120 Hz | 710 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
381 In Stock | 1 : £1.25000 Bulk | Bulk | Active | 47 µF | ±20% | 350 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 320 mA @ 120 Hz | 800 mA @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
4,723 In Stock | 1 : £1.32000 Bulk | Bulk | Active | 100 µF | ±20% | 160 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 526.5 mA @ 120 Hz | 1.17 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
1,265 In Stock | 1 : £1.42000 Bulk | Bulk | Active | 22 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 200 mA @ 120 Hz | 500 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
156 In Stock | 1 : £1.56000 Bulk | Bulk | Active | 100 µF | ±20% | 160 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 576 mA @ 120 Hz | 1.28 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
1,478 In Stock | 1 : £1.68000 Bulk | Bulk | Active | 100 µF | ±20% | 200 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 585 mA @ 120 Hz | 1.3 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
259 In Stock | 1 : £1.72000 Bulk | Bulk | Active | 22 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 240 mA @ 120 Hz | 600 mA @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
2,993 In Stock | 250 : £0.76064 Tape & Box (TB) 1 : £1.86000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 336 mA @ 120 Hz | 840 mA @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
895 In Stock | 1 : £2.07000 Bulk | Bulk | Active | 100 µF | ±20% | 250 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 675 mA @ 120 Hz | 1.5 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
289 In Stock | 1 : £2.10000 Bulk | Bulk | Active | 100 µF | ±20% | 250 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 675 mA @ 120 Hz | 1.5 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
655 In Stock | 1 : £2.31000 Bulk | Bulk | Active | 33 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 340 mA @ 120 Hz | 850 mA @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
488 In Stock | 500 : £0.29516 Tape & Box (TB) 1 : £0.88000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 400 V | - | 8000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 120 mA @ 120 Hz | 300 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
671 In Stock | 500 : £0.42324 Tape & Box (TB) 1 : £0.95000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 15 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 164 mA @ 120 Hz | 410 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
874 In Stock | 1 : £1.32000 Bulk | Bulk | Active | 47 µF | ±20% | 250 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 368 mA @ 120 Hz | 920 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
480 In Stock | 500 : £0.47304 Tape & Box (TB) 1 : £1.32000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 68 µF | ±20% | 200 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 380 mA @ 120 Hz | 950 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
259 In Stock | 1 : £1.32000 Bulk | Bulk | Active | 68 µF | ±20% | 200 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 380 mA @ 120 Hz | 950 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
151 In Stock | 1 : £1.32000 Bulk | Bulk | Active | 15 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 224 mA @ 120 Hz | 560 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can |