Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,880 In Stock | 1 : £0.12000 Cut Tape (CT) | Cut Tape (CT) | Active | 8.2 µF | ±20% | 100 V | - | 6000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 27 mA @ 120 Hz | 90 mA @ 100 kHz | 8 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,836 In Stock | 1 : £0.17000 Cut Tape (CT) | Cut Tape (CT) | Active | 150 µF | ±20% | 25 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 280 mA @ 120 Hz | 700 mA @ 100 kHz | 170 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,911 In Stock | 1 : £0.55000 Cut Tape (CT) 800 : £0.17418 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1000 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.8 A @ 120 Hz | 3 A @ 100 kHz | 28 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
131 In Stock | 1 : £1.57000 Cut Tape (CT) | Cut Tape (CT) | Active | 2200 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.48 A @ 120 Hz | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
658 In Stock | 1 : £0.12000 Cut Tape (CT) | Cut Tape (CT) | Active | 47 µF | ±20% | 35 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 103.5 mA @ 120 Hz | 345 mA @ 100 kHz | 220 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
891 In Stock | 1 : £0.14000 Cut Tape (CT) | Cut Tape (CT) | Active | 47 µF | ±20% | 50 V | - | 6000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 135 mA @ 120 Hz | 450 mA @ 100 kHz | 380 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
747 In Stock | 1 : £0.30000 Cut Tape (CT) | Cut Tape (CT) | Active | 470 µF | ±20% | 16 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 472.5 mA @ 120 Hz | 945 mA @ 100 kHz | 56 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
860 In Stock | 1 : £0.32000 Cut Tape (CT) | Cut Tape (CT) | Active | 680 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 800 mA @ 120 Hz | 1.6 A @ 100 kHz | 59 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
705 In Stock | 1 : £0.34000 Cut Tape (CT) | Cut Tape (CT) | Active | 390 µF | ±20% | 35 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.5 A @ 120 Hz | - | 29 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
587 In Stock | 1 : £0.39000 Cut Tape (CT) | Cut Tape (CT) | Active | 680 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 880 mA @ 120 Hz | 1.76 A @ 100 kHz | 28 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
554 In Stock | 1 : £0.39000 Cut Tape (CT) | Cut Tape (CT) | Active | 820 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.075 A @ 120 Hz | 2.15 A @ 100 kHz | 40 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
371 In Stock | 1 : £0.41000 Cut Tape (CT) | Cut Tape (CT) | Active | 180 µF | ±20% | 80 V | - | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 416 mA @ 120 Hz | 1.04 A @ 100 kHz | 150 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
708 In Stock | 1 : £0.43000 Cut Tape (CT) | Cut Tape (CT) | Active | 1000 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.2 A @ 120 Hz | 2 A @ 100 kHz | 23 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
179 In Stock | 1 : £0.45000 Cut Tape (CT) | Cut Tape (CT) | Active | 1500 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.308 A @ 120 Hz | 2.18 A @ 100 kHz | 20 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
794 In Stock | 1 : £0.47000 Cut Tape (CT) | Cut Tape (CT) | Active | 470 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 880 mA @ 120 Hz | 1.76 A @ 100 kHz | 30 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
684 In Stock | 1 : £0.48000 Cut Tape (CT) | Cut Tape (CT) | Active | 220 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 548 mA @ 120 Hz | 1.37 A @ 100 kHz | 60 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
138 In Stock | 1 : £0.72000 Bulk | Bulk | Active | 220 µF | ±20% | 80 V | - | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 648 mA @ 120 Hz | 1.62 A @ 100 kHz | 55 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | Active | Active | 22 µF | ±20% | 50 V | - | 6000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 58.5 mA @ 120 Hz | 195 mA @ 100 kHz | 700 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | ||||
0 In Stock Check Lead Time | Active | Active | 47 µF | ±20% | 80 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 620 mA @ 120 Hz | - | 290 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | ||||
0 In Stock Check Lead Time | Active | Active | 33 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 189 mA @ 120 Hz | 630 mA @ 100 kHz | 320 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | ||||
2 In Stock | 1 : £0.30000 Cut Tape (CT) | Cut Tape (CT) | Active | 330 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 700 mA @ 120 Hz | 1.4 A @ 100 kHz | 39 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
76 In Stock | 1 : £0.35000 Cut Tape (CT) | Cut Tape (CT) | Active | 470 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 665 mA @ 120 Hz | 1.33 A @ 100 kHz | 39 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
4 In Stock | 1 : £0.35000 Cut Tape (CT) | Cut Tape (CT) | Active | 680 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.25 A @ 120 Hz | 2.5 A @ 100 kHz | 28 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | Active | Active | 330 µF | ±20% | 25 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 472.5 mA @ 120 Hz | 945 mA @ 100 kHz | 56 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | ||||
0 In Stock Check Lead Time | Active | Active | 33 µF | ±20% | 100 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 217.2 mA @ 120 Hz | 724 mA @ 100 kHz | 700 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can |