Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,497 In Stock | 1 : £0.15000 Cut Tape (CT) 2,000 : £0.03425 Tape & Box (TB) | Cut Tape (CT) | Active | 100 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 145 mA @ 120 Hz | 217.5 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,734 In Stock | 1 : £0.29000 Bulk | Bulk | Active | 470 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 440 mA @ 120 Hz | 660 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
1,261 In Stock | 1 : £1.32000 Cut Tape (CT) 800 : £0.47579 Tape & Box (TB) | Cut Tape (CT) | Active | 1000 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.049 A @ 120 Hz | 1.185 A @ 100 kHz | 120 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
106 In Stock | 1 : £0.09000 Cut Tape (CT) 2,000 : £0.01936 Tape & Box (TB) | Cut Tape (CT) | Active | 22 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 83 mA @ 120 Hz | 166 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
310 In Stock | 1 : £0.27000 Cut Tape (CT) 800 : £0.07649 Tape & Box (TB) | Cut Tape (CT) | Active | 4.7 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 34 mA @ 120 Hz | 47.6 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
740 In Stock | 1 : £0.33000 Cut Tape (CT) 800 : £0.09729 Tape & Box (TB) | Cut Tape (CT) | Active | 4.7 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 60 mA @ 120 Hz | 84 mA @ 100 kHz | 29 Ohms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
448 In Stock | 1 : £0.37000 Bulk | Bulk | Active | 33 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 500 mA @ 120 Hz | 1 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
960 In Stock | 1 : £0.39000 Cut Tape (CT) 1,000 : £0.11410 Tape & Box (TB) | Cut Tape (CT) | Active | 100 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 210 mA @ 120 Hz | 315 mA @ 100 kHz | 1.09 Ohms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
676 In Stock | 1 : £0.39000 Cut Tape (CT) 800 : £0.11740 Tape & Box (TB) | Cut Tape (CT) | Active | 18 µF | ±20% | 315 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 200 mA @ 120 Hz | 280 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
196 In Stock | 1 : £0.59000 Cut Tape (CT) 800 : £0.18759 Tape & Box (TB) | Cut Tape (CT) | Active | 470 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 521 mA @ 120 Hz | 781.5 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
780 In Stock | 1 : £0.66000 Cut Tape (CT) 800 : £0.21216 Tape & Box (TB) | Cut Tape (CT) | Active | 6.8 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 40 mA @ 120 Hz | 280 mA @ 100 kHz | 26.61 Ohms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 2,000 : £0.01866 Tape & Box (TB) | Active | 47 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 110 mA @ 120 Hz | 220 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | ||||
0 In Stock Check Lead Time | 2,000 : £0.01866 Tape & Box (TB) | Active | 100 µF | ±20% | 10 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 139 mA @ 120 Hz | 208.5 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | ||||
0 In Stock Check Lead Time | 1,000 : £0.02086 Bulk | Active | 10 µF | ±20% | 63 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 50 mA @ 120 Hz | 100 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | ||||
0 In Stock Check Lead Time | 1,000 : £0.02891 Tape & Box (TB) | Active | 100 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 160 mA @ 120 Hz | 320 mA @ 100 kHz | 1.27 Ohms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | ||||
0 In Stock Check Lead Time | 1,000 : £0.03654 Bulk | Active | 22 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 83 mA @ 120 Hz | 166 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | ||||
0 In Stock Check Lead Time | 1,000 : £0.03654 Bulk | Active | 22 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 83 mA @ 120 Hz | 166 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | ||||
0 In Stock Check Lead Time | 1,000 : £0.05099 Bulk | Active | 47 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 115 mA @ 120 Hz | 230 mA @ 100 kHz | 3 Ohms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | ||||
0 In Stock Check Lead Time | 1,000 : £0.05099 Bulk | Active | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 100 mA @ 120 Hz | 150 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | ||||
0 In Stock Check Lead Time | 400 : £0.06898 Bulk | Active | 10 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 95 mA @ 120 Hz | 190 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | ||||
88 In Stock | 1 : £0.09000 Cut Tape (CT) 2,000 : £0.01936 Tape & Box (TB) | Cut Tape (CT) | Active | 22 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 75 mA @ 120 Hz | 150 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : £0.09000 Bulk | Active | 3.3 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 29 mA @ 120 Hz | 58 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | ||||
0 In Stock Check Lead Time | 1 : £0.14000 Cut Tape (CT) 2,000 : £0.03300 Tape & Box (TB) | Active | 47 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 90 mA @ 120 Hz | 180 mA @ 100 kHz | 3.08 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | ||||
0 In Stock Check Lead Time | 1 : £0.14000 Cut Tape (CT) 2,000 : £0.03300 Tape & Box (TB) | Active | 47 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 100 mA @ 120 Hz | 200 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | ||||
0 In Stock Check Lead Time | 1 : £0.14000 Cut Tape (CT) 2,000 : £0.03300 Tape & Box (TB) | Active | 22 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 83 mA @ 120 Hz | 166 mA @ 100 kHz | 4.93 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can |