Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 254.6 mA @ 120 Hz | 670 mA @ 100 kHz | 78 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 µF | ±20% | 6.3 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 254.6 mA @ 120 Hz | 670 mA @ 100 kHz | 77 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 220 µF | ±20% | 6.3 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 254.6 mA @ 120 Hz | 670 mA @ 100 kHz | 77 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 470 µF | ±20% | 10 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 676 mA @ 120 Hz | 1.3 A @ 100 kHz | 30 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 254.6 mA @ 120 Hz | 670 mA @ 100 kHz | 78 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 47 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 144 mA @ 120 Hz | 480 mA @ 100 kHz | 150 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 254.6 mA @ 120 Hz | 670 mA @ 100 kHz | 78 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 494 mA @ 120 Hz | 1.3 A @ 100 kHz | 31 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 22 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 105 mA @ 120 Hz | 350 mA @ 100 kHz | 270 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 380 mA @ 120 Hz | 1 A @ 100 kHz | 48 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 84 mA @ 120 Hz | 350 mA @ 100 kHz | 330 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 µF | ±20% | 6.3 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 254.6 mA @ 120 Hz | 670 mA @ 100 kHz | 77 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 470 µF | ±20% | 6.3 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 520 mA @ 120 Hz | 1 A @ 100 kHz | 43 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can |