Aluminum Electrolytic Capacitors

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
Radial, Can
CAP ALUM 50V POLAR
KYOCERA AVX
9,311
In Stock
1 : £0.13000
Bulk
Bulk
Active
4.7 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
36 mA @ 120 Hz
90 mA @ 100 kHz
1.9 Ohms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 16V POLAR
KYOCERA AVX
1,999
In Stock
1 : £0.18000
Bulk
Bulk
Active
220 µF
±20%
16 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
225 mA @ 120 Hz
450 mA @ 100 kHz
140 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 25V POLAR
KYOCERA AVX
2,257
In Stock
1 : £0.24000
Bulk
Bulk
Active
220 µF
±20%
25 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
330 mA @ 120 Hz
660 mA @ 100 kHz
130 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 25V POLAR
KYOCERA AVX
1,518
In Stock
1 : £0.14000
Bulk
Bulk
Active
47 µF
±20%
25 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
84 mA @ 120 Hz
210 mA @ 100 kHz
570 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 25V POLAR
KYOCERA AVX
1,201
In Stock
1 : £0.27000
Bulk
Bulk
Active
330 µF
±20%
25 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
425 mA @ 120 Hz
850 mA @ 100 kHz
86 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.630" (16.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 50V POLAR
KYOCERA AVX
967
In Stock
1 : £0.12000
Bulk
Bulk
Active
2.2 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
22.8 mA @ 120 Hz
57 mA @ 100 kHz
2.5 Ohms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 50V POLAR
KYOCERA AVX
527
In Stock
1 : £0.14000
Bulk
Bulk
Active
22 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
72 mA @ 120 Hz
180 mA @ 100 kHz
680 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 50V POLAR
KYOCERA AVX
227
In Stock
1 : £0.18000
Bulk
Bulk
Active
47 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
118 mA @ 120 Hz
295 mA @ 100 kHz
300 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 25V POLAR
KYOCERA AVX
375
In Stock
1 : £0.30000
Bulk
Bulk
Active
470 µF
±20%
25 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
630 mA @ 120 Hz
1.05 A @ 100 kHz
69 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 16V POLAR
KYOCERA AVX
270
In Stock
1 : £0.33000
Bulk
Bulk
Active
1 mF
±20%
16 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
750 mA @ 120 Hz
1.25 A @ 100 kHz
45 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 25V POLAR
KYOCERA AVX
798
In Stock
1 : £0.18000
Bulk
Bulk
Active
100 µF
±20%
25 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
140 mA @ 120 Hz
350 mA @ 100 kHz
210 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 16V POLAR
KYOCERA AVX
740
In Stock
1 : £0.27000
Bulk
Bulk
Active
470 µF
±20%
16 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
510 mA @ 120 Hz
850 mA @ 100 kHz
87 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.630" (16.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 50V POLAR
KYOCERA AVX
0
In Stock
Check Lead Time
1 : £0.13000
Bulk
Bulk
Active
10 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
48 mA @ 120 Hz
120 mA @ 100 kHz
1.5 Ohms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 50V POLAR
KYOCERA AVX
8
In Stock
1 : £0.24000
Bulk
Bulk
Active
100 µF
±20%
50 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
224 mA @ 120 Hz
560 mA @ 100 kHz
170 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 35V POLAR
KYOCERA AVX
0
In Stock
Check Lead Time
1 : £0.28000
Bulk
Bulk
Active
220 µF
±20%
35 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
425 mA @ 120 Hz
850 mA @ 100 kHz
86 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.630" (16.00mm)
-
Through Hole
Radial, Can
Showing
of 15

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.