Aluminum Electrolytic Capacitors

Results: 22
Stocking Options
Environmental Options
Media
Exclude
22Results
Applied FiltersRemove All

Showing
of 22
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
HFE471M35050QEA
CAP ALUM 470UF 20% 450V SNAP-IN
ZEASSET
3,595
Marketplace
1 : £7.76000
Bulk
Bulk
Active
470 µF
±20%
450 V
277mOhm @ 120Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
1.8 A @ 120 Hz
2.5 A @ 10 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.969" (50.00mm)
-
Through Hole
Radial, Can - Solder Lug
HFE821M35053QEA
CAP ALUM 820UF 20% 450V SNAP-IN
ZEASSET
3,597
Marketplace
1 : £12.56000
Bulk
Bulk
Active
820 µF
±20%
450 V
159mOhm @ 120Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
2.8 A @ 120 Hz
3.9 A @ 10 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.087" (53.00mm)
-
Through Hole
Radial, Can - Solder Lug
HFE102M35060QEA
CAP ALUM 1000UF 20% 450V SNAP-IN
ZEASSET
8,407
Marketplace
1 : £15.44000
Bulk
Bulk
Active
1000 µF
±20%
450 V
130mOhm @ 120Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
3 A @ 120 Hz
4.2 A @ 10 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.362" (60.00mm)
-
Through Hole
Radial, Can - Solder Lug
HFE820M22030HEA
CAP ALUM 82UF 20% 450V SNAP-IN
ZEASSET
79,606
Marketplace
1 : £1.64000
Bulk
Bulk
Active
82 µF
±20%
450 V
153mOhm @ 120Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
0.59 A @ 120 Hz
0.8219 A @ 10 kHz
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.181" (30.00mm)
-
Through Hole
Radial, Can - Snap-In
HFC820M22030HEA
CAP ALUM 82UF 20% 500V SNAP-IN
ZEASSET
73,892
Marketplace
1 : £2.24000
Bulk
Bulk
Active
82 µF
±20%
500 V
153mOhm @ 120Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
0.62 A @ 120 Hz
0.8742 A @ 10 kHz
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.181" (30.00mm)
-
Through Hole
Radial, Can - Snap-In
HFE221M30035HEA
CAP ALUM 220UF 20% 450V SNAP-IN
ZEASSET
5,167
Marketplace
1 : £3.93000
Bulk
Bulk
Active
220 µF
±20%
450 V
573mOhm @ 120Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
0.91 A @ 120 Hz
1.2831 A @ 10 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.378" (35.00mm)
-
Through Hole
Radial, Can - Snap-In
HFE221W25040HVA
CAP ALUM 220UF 0-20% 450V SNAP-I
ZEASSET
135
Marketplace
1 : £4.41000
Bulk
Bulk
Active
220 µF
0%, +20%
450 V
543mOhm @ 120Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
0.89 A @ 120 Hz
1.2549 A @ 10 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.575" (40.00mm)
-
Through Hole
Radial, Can - Snap-In
HFG331M35025HVA
CAP ALUM 330UF 20% 400V SNAP-IN
ZEASSET
19,585
Marketplace
1 : £4.53000
Bulk
Bulk
Active
330 µF
±20%
400 V
342mOhm @ 100Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
1.36 A @ 120 Hz
1.9176 A @ 10 Hz
0.394" (10.00mm)
1.378" Dia (35.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can - Snap-In
HFE271M30035JEA
CAP ALUM 270UF 20% 450V SNAP-IN
ZEASSET
12,996
Marketplace
1 : £4.63000
Bulk
Bulk
Active
270 µF
±20%
450 V
467mOhm @ 100Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
1.08 A @ 120 kHz
1.5228 A @ 10 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.378" (35.00mm)
-
Through Hole
Radial, Can - Snap-In
HFF331M35025HVA
CAP ALUM 330UF 20% 420V SNAP-IN
ZEASSET
5,212
Marketplace
1 : £5.28000
Bulk
Bulk
Active
330 µF
±20%
420 V
1.342Ohm @ 120Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
1.36 A @ 120 Hz
1.9176 A @ 10 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can - Snap-In
HFG681M35040HVA
CAP ALUM 390UF 20% 420V SNAP-IN
ZEASSET
280
Marketplace
1 : £5.50000
Bulk
Bulk
Active
390 µF
±20%
420 V
268mOhm @ 120Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
1.47 A @ 120 Hz
2.0727 A @ 10 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.378" (35.00mm)
-
Through Hole
Radial, Can - Snap-In
HFE331M30040HEA
CAP ALUM 330UF 20% 450V SNAP-IN
ZEASSET
34,041
Marketplace
1 : £5.61000
Bulk
Bulk
Active
330 µF
±20%
450 V
382mOhm @ 100Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
1.62 A @ 120 Hz
2.2842 A @ 10 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.575" (40.00mm)
-
Through Hole
Radial, Can - Snap-In
HFI681M30050HVA
CAP ALUM 680UF 20% 315V SNAP-IN
ZEASSET
8,537
Marketplace
1 : £6.08000
Bulk
Bulk
Active
680 µF
±20%
315 V
166mOhm @ 120Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
2 A @ 120 Hz
2.82 A @ 10 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.969" (50.00mm)
-
Through Hole
Radial, Can - Snap-In
HFE391M30040HEA
CAP ALUM 390UF 20% 450V SNAP-IN
ZEASSET
78,139
Marketplace
1 : £6.15000
Bulk
Bulk
Active
390 µF
±20%
450 V
323mOhm @ 120Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
1.38 A @ 120 Hz
1.9458 A @ 10 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.575" (40.00mm)
-
Through Hole
Radial, Can - Snap-In
HFE471M35035HVA
CAP ALUM 470UF 20% 450V SNAP-IN
ZEASSET
15,876
Marketplace
1 : £7.65000
Bulk
Bulk
Active
470 µF
±20%
450 V
256mOhm @ 100Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
1.58 A @ 120 Hz
2.2278 A @ 10 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.378" (35.00mm)
-
Through Hole
Radial, Can - Snap-In
HFG681M35040HVA
CAP ALUM 330UF 20% 500V SNAP-IN
ZEASSET
7,234
Marketplace
1 : £7.73000
Bulk
Bulk
Active
330 µF
±20%
500 V
365mOhm @ 120Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
1.31 A @ 120 Hz
1.8471 A @ 10 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.772" (45.00mm)
-
Through Hole
Radial, Can - Snap-In
HFG681M35040HVA
CAP ALUM 680UF 10% 400V SNAP-IN
ZEASSET
26,727
Marketplace
1 : £8.23000
Bulk
Bulk
Active
680 µF
±20%
400 V
166mOhm @ 120Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
1.94 A @ 120 Hz
2.7354 A @ 10 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.575" (40.00mm)
-
Through Hole
Radial, Can - Snap-In
HFE681M35050QEA
CAP ALUM 680UF 20% 450V SNAP-IN
ZEASSET
3,600
Marketplace
1 : £10.65000
Bulk
Bulk
Active
680 µF
±20%
450 V
191mOhm @ 120Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
2 A @ 120 Hz
2.8 A @ 10 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.969" (50.00mm)
-
Through Hole
Radial, Can - Solder Lug
HFE681M35053QEA
CAP ALUM 680UF 20% 450V SNAP-IN
ZEASSET
25,001
Marketplace
1 : £10.86000
Bulk
Bulk
Active
680 µF
±20%
450 V
185mOhm @ 120Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
2.58 A @ 120 Hz
3.6378 A @ 10 kHz
0.559" (14.20mm)
1.378" Dia (35.00mm)
2.087" (53.00mm)
-
Through Hole
Radial, Can - Solder Lug
HFE821M35060FVA
CAP ALUM 820UF 20% 450V SNAP-IN
ZEASSET
18,101
Marketplace
1 : £11.89000
Bulk
Bulk
Active
820 µF
±20%
450 V
154mOhm @ 120Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
2.61 A @ 120 Hz
3.6801 A @ 10 Hz
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.362" (60.00mm)
-
Through Hole
Radial, Can - Snap-In
HFE102M35053QEA
CAP ALUM 1000UF 10% 450V SNAP-IN
ZEASSET
6,117
Marketplace
1 : £14.85000
Bulk
Bulk
Active
1000 µF
±20%
450 V
139mOhm @ 120Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
3 A @ 120 Hz
4.23 A @ 10 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.087" (53.00mm)
-
Through Hole
Radial, Can - Solder Lug
HFE102M35060QEZ
CAP ALUM 1000UF 20% 450V SNAP-IN
ZEASSET
37,480
Marketplace
1 : £14.95000
Bulk
Bulk
Active
1000 µF
±20%
450 V
104mOhm @ 120Hz
2000 Hrs @ 105°C
-30°C ~ 105°C
Polar
-
General Purpose
3 A @ 120 Hz
4.23 A @ 10 Hz
0.559" (14.20mm)
1.378" Dia (35.00mm)
2.362" (60.00mm)
-
Through Hole
Radial, Can - Solder Lug
Showing
of 22

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.