Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122,701 In Stock | 1 : £0.60000 Bulk | Bulk | Active | 4.7 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | - | 200 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.669" (17.00mm) | - | Through Hole | Radial, Can | |||
3,931 In Stock | 1 : £1.46000 Bulk | Bulk | Active | 470 µF | ±20% | 50 V | 44mOhm @ 10kHz | 7000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | - | 2.28 A @ 100 kHz | 34 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
234 In Stock | 1 : £1.77000 Bulk | Bulk | Active | 1800 µF | ±20% | 35 V | 28mOhm @ 10kHz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | 3 A @ 100 kHz | 25 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
20,461 In Stock | 1 : £2.04000 Bulk | Bulk | Active | 3300 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.2 A @ 120 Hz | - | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
634 In Stock | 1 : £2.62000 Bulk | Bulk | Active | 10000 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.58 A @ 120 Hz | - | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
870 In Stock | 1 : £3.36000 Bulk | Bulk | Not For New Designs | 220 µF | ±20% | 250 V | 580mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 890 mA @ 100 Hz | - | 700 mOhms | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
329 In Stock | 1 : £4.13000 Bulk | Bulk | Not For New Designs | 220 µF | ±20% | 400 V | 300mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.41 A @ 100 Hz | - | 490 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
917 In Stock | 1 : £4.39000 Bulk | Bulk | Not For New Designs | 100 µF | ±20% | 450 V | 1.35Ohm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 640 mA @ 100 Hz | - | 1.6 Ohms | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,536 In Stock | 1 : £6.38000 Bulk | Bulk | Active | 220 µF | ±20% | 450 V | 480mOhm @ 100Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.24 A @ 100 Hz | - | 720 mOhms | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
259 In Stock | 1 : £7.01000 Bulk | Bulk | Active | 330 µF | ±20% | 400 V | 270mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.51 A @ 100 Hz | - | 380 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
343 In Stock | 1 : £7.51000 Bulk | Bulk | Active | 1000 µF | -10%, +30% | 100 V | 85mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | - | 6.1 A @ 10 kHz | 43 mOhms | - | 0.827" Dia x 1.929" L (21.00mm x 49.00mm) | - | - | Through Hole | Axial, Can | |||
765 In Stock | 1 : £8.21000 Bulk | Bulk | Not For New Designs | 330 µF | ±20% | 400 V | 270mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.7 A @ 100 Hz | - | 330 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
610 In Stock | 1 : £8.26000 Bulk | Bulk | Active | 470 µF | ±20% | 400 V | 200mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.09 A @ 100 Hz | - | 290 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
629 In Stock | 1 : £8.86000 Bulk | Bulk | Not For New Designs | 220 µF | ±20% | 450 V | 610mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.2 A @ 100 Hz | - | 730 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
120 In Stock | 1 : £10.07000 Bulk | Bulk | Not For New Designs | 330 µF | ±20% | 450 V | 410mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.6 A @ 100 Hz | - | 490 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
211 In Stock | 1 : £10.34000 Bulk | Bulk | Active | 470 µF | ±20% | 450 V | 230mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.07 A @ 100 Hz | - | 350 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
572 In Stock | 1 : £10.73000 Bulk | Bulk | Active | 820 µF | ±20% | 400 V | 110mOhm @ 100Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 5.01 A @ 100 Hz | - | 160 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
280 In Stock | 1 : £11.53000 Tray | Tray | Active | 470 µF | ±20% | 500 V | 180mOhm @ 100Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.51 A @ 100 Hz | - | 270 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
480 In Stock | 1 : £12.06000 Bulk | Bulk | Active | 2200 µF | ±20% | 250 V | 40mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 5.04 A @ 100 Hz | - | 60 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,343 In Stock | 1 : £12.12000 Tray | Tray | Active | 470 µF | ±20% | 500 V | 180mOhm @ 100Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.52 A @ 100 Hz | - | 270 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
474 In Stock | 1 : £12.14000 Bulk | Bulk | Active | 470 µF | ±20% | 450 V | 230mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.5 A @ 100 Hz | - | 330 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
176 In Stock | 1 : £12.41000 Tray | Tray | Active | 680 µF | ±20% | 400 V | 75mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.49 A @ 100 Hz | - | 110 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
480 In Stock | 1 : £13.30000 Bulk | Bulk | Not For New Designs | 330 µF | ±20% | 450 V | 410mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.6 A @ 100 Hz | - | 490 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,630 In Stock | 1 : £13.47000 Bulk | Bulk | Active | 680 µF | ±20% | 450 V | 160mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.77 A @ 100 Hz | - | 240 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
151 In Stock | 1 : £13.86000 Bulk | Bulk | Not For New Designs | 470 µF | ±20% | 450 V | 280mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.7 A @ 100 Hz | - | 340 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In |