Alarms, Buzzers, and Sirens
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,487 In Stock | 1 : £0.43000 Bulk | Bulk | Last Time Buy | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 30V (Max) | 4kHz | Piezo | Ringer | - | 75dB @ 1.5V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.343" (8.70mm) | |||
3,019 In Stock | 1 : £0.61000 Cut Tape (CT) 2,000 : £0.31129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 12.5V (Max) | 4kHz | Piezo | Single Tone | - | 65dB @ 1.5V, 10cm | - | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.075" (1.90mm) | |||
19,309 In Stock | 1 : £0.69000 Cut Tape (CT) 1,000 : £0.38540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 84dB @ 1.5V, 10cm | - | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | |||
6,295 In Stock | 1 : £0.75000 Cut Tape (CT) 1,000 : £0.40587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 75dB @ 1.5V, 10cm | - | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | |||
7,845 In Stock | 1 : £0.89000 Cut Tape (CT) 1,000 : £0.47948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 12.5V (Max) | 2kHz | Piezo | Single Tone | - | 70dB @ 1.5V, 10cm | - | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | |||
842 In Stock | 1 : £0.91000 Cut Tape (CT) 1,000 : £0.50349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 12.5V (Max) | 2kHz | Piezo | Single Tone | - | 70dB @ 1.5V, 10cm | - | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | |||
3,364 In Stock | 1 : £1.60000 Cut Tape (CT) 250 : £0.97876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Transducer, Externally Driven | Zero-Peak Signal | 12 V | 12 ~ 18V | 2kHz | Piezo | Single Tone | - | 100dB @ 12V, 10cm | - | Top | -40°C ~ 105°C | - | - | - | Surface Mount | Solder Pads | 0.709" L x 0.709" W (18.00mm x 18.00mm) | 0.315" (8.00mm) | |||
6,218 In Stock | 1 : £2.42000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 5V | 4.1kHz | Piezo | Single Tone | - | 80dB @ 5V, 10cm | 5mA | Top | -20°C ~ 100°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.217" (5.50mm) | |||
2,688 In Stock | 1 : £2.62000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 15V | 4.1kHz | Piezo | Single Tone | - | 83dB @ 12V, 10cm | 10mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.543" Dia (13.80mm) | 0.303" (7.70mm) | |||
4,763 In Stock | 1 : £2.65000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 1.5 ~ 30V | 3kHz | Piezo | Single Tone | - | 80dB @ 12V, 30cm | 12mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.945" Dia (24.00mm) | 0.382" (9.70mm) | |||
11,880 In Stock | 1 : £2.89000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 28V | 2.5kHz | Piezo | Single Tone | - | 90dB @ 12V, 30cm | 8mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.181" Dia (30.00mm) | 0.638" (16.20mm) | |||
7,856 In Stock | 1 : £3.17000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 24V | 3.8kHz | Piezo | Single Tone | - | 95dB @ 12V, 30cm | 15mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.906" Dia (23.00mm) | 0.717" (18.20mm) | |||
810 In Stock | 1 : £3.41000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 28V | 2.5kHz | Piezo | Single Tone | - | 90dB @ 12V, 30cm | 15mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 1.181" Dia (30.00mm) | 0.402" (10.20mm) | |||
3,353 In Stock | 1 : £3.43000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 24V | 2.5kHz | Piezo | Single Tone | - | 95dB @ 12V, 30cm | 25mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.906" Dia (23.00mm) | 0.717" (18.20mm) | |||
2,247 In Stock | 1 : £3.60000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 24V | 3.5kHz | Piezo | Single Tone | - | 95dB @ 12V, 30cm | 10mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.102" Dia (28.00mm) | 0.992" (25.20mm) | |||
1,027 In Stock | 1 : £5.11000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 24 V | 20 ~ 28V | 400Hz | Magnetic | Single Tone | - | 90dB @ 24V, 30cm | 25mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.024" Dia (26.00mm) | 0.598" (15.20mm) | |||
1,364 In Stock | 1 : £6.94000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 24V | 3.5kHz | Piezo | Single Tone | - | 95dB @ 12V, 30cm | 15mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount | Screw Terminal, Quick Connect Tab - 0.189" (4.80mm) | 1.437" Dia (36.50mm) | 0.933" (23.70mm) | |||
3,614 In Stock | 1 : £0.41000 Bulk | Bulk | Last Time Buy | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 30V (Max) | 4kHz | Piezo | Single Tone | - | 75dB @ 1.5V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.343" (8.70mm) | |||
1,280 In Stock | 1 : £0.43000 Bulk | Bulk | Last Time Buy | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 30V (Max) | 2kHz | Piezo | Ringer | - | 70dB @ 1.5V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.492" (12.50mm) | |||
1,378 In Stock | 1 : £0.69000 Cut Tape (CT) 1,250 : £0.37699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Transducer, Externally Driven | Zero-Peak Signal | 2.5 V | 12.5V (Max) | 4.8kHz | Piezo | - | - | 72dB @ 2.5V, 10cm | - | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.126" (3.20mm) | |||
3,397 In Stock | 1 : £1.78000 Cut Tape (CT) 1,000 : £0.54282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 12.5V (Max) | 2.4kHz | Piezo | Single Tone | - | 75dB @ 1.5V, 10cm | - | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.126" (3.20mm) | |||
10,832 In Stock | 1 : £1.85000 Cut Tape (CT) 1,000 : £0.57242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 12.5V (Max) | 2.4kHz | Piezo | Single Tone | - | 75dB @ 1.5V, 10cm | - | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.126" (3.20mm) | |||
1,152 In Stock | 1 : £2.61000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 15V | 4.1kHz | Piezo | Single Tone | - | 83dB @ 12V, 10cm | 5mA | Top | -20°C ~ 90°C | - | - | - | Through Hole | PC Pins | 0.551" Dia (14.00mm) | 0.323" (8.20mm) | |||
426 In Stock | 1 : £3.04000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 1.5 ~ 30V | 3kHz | Piezo | Single Tone | - | 80dB @ 12V, 30cm | 12mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 0.945" Dia (24.00mm) | 0.382" (9.70mm) | |||
1,369 In Stock | 1 : £3.09000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 5 V | 2.5 ~ 5.5V | 5kHz | Piezo | Single Tone | - | 80dB @ 5V, 10cm | 3mA | Top | -20°C ~ 100°C | - | - | - | Through Hole | PC Pins | 0.413" Dia (10.50mm) | 0.224" (5.70mm) |