Alarms, Buzzers, and Sirens

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
MFG_3SU12006KB101AA0
3SU12006KB101AA0
BUZZER 24V 40X30MM PNL MNT
Siemens
5
In Stock
1 : £80.96000
Bulk
Bulk
Active
-
AC, DC
24 V
-
2.4kHz
-
Single Tone
-
80dB @ 24V, 10cm
28mA
Side
-25°C ~ 70°C
-
-
IP20, IP40
Panel Mount
Screw Terminals
1.575" L x 1.181" W (40.00mm x 30.00mm)
2.461" (62.50mm)
MFG_3SU12006KB101AA0
3SU12006KC101AA0
BUZZER 110V 22.3MM PNL MNT
Siemens
0
In Stock
Check Lead Time
1 : £85.22000
Box
Box
Active
-
AC
110 V
-
2.4kHz
-
Single Tone
-
80dB @ 110V, 10cm
32mA
Side
-25°C ~ 70°C
CCC, CE, CSA, EAC, UL
-
IP20, IP40
Panel Mount
Screw Terminals
0.878" Dia (22.30mm)
0.449" (11.40mm)
MFG_3SU12006KB101AA0
3SU12006KF101AA0
BUZZER 230V 49.6X29.5MM PNL MNT
Siemens
0
In Stock
Check Lead Time
1 : £85.22000
Box
Box
Active
-
AC
230 V
-
2.4kHz
-
Single Tone
-
80dB @ 230V, 10cm
28mA
Side
-25°C ~ 70°C
-
-
IP20, IP40
Panel Mount
Screw Terminals
1.953" L x 1.161" W (49.60mm x 29.50mm)
0.449" (11.40mm)
3SU12006LB101AA0
3SU12006LB101AA0
BUZZER 24V 22.3MM PNL MNT
Siemens
0
In Stock
Check Lead Time
1 : £126.31000
Box
Box
Active
-
AC, DC
24 V
-
4.5kHz
-
Single Tone
-
75dB @ 24V, 10cm
28mA
Side
-25°C ~ 70°C
-
-
IP20, IP66, IP67, IP69
Panel Mount
Screw Terminals
0.878" Dia (22.30mm)
0.449" (11.40mm)
MFG_3SU12506KB101AA0
3SU12506KB101AA0
BUZZER 24V 22.3MM PNL MNT
Siemens
0
In Stock
Active
Box
Active
-
AC, DC
24 V
-
2.4kHz
-
Single Tone
-
80dB @ 24V, 10cm
28mA
Side
-25°C ~ 70°C
-
-
IP20, IP40
Panel Mount
Screw Terminals
0.878" Dia (22.30mm)
0.449" (11.40mm)
Showing
of 5

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.