Alarms, Buzzers, and Sirens

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
CPT-1206-3TH-T
BUZZER, 12 MM X 6.8 MM DEEP, P,
Same Sky (Formerly CUI Devices)
3,753
In Stock
1 : £0.31000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Transducer, Externally Driven
Peak-Peak Signal
3 V
2 ~ 30V
4kHz
Piezo
-
-
78dB @ 3V, 10cm
5mA
Top
-40°C ~ 85°C
-
-
-
Through Hole
PC Pins
0.488" Dia (12.40mm)
0.287" (7.30mm)
CPT-1207-3TH
BUZZER, 12.5 MM X 7 MM DEEP, P,
Same Sky (Formerly CUI Devices)
744
In Stock
1 : £0.30000
Tray
Tray
Active
Transducer, Externally Driven
Peak-Peak Signal
3 V
30V
4kHz
Piezo
-
-
75dB @ 3V, 10cm
3mA
Top
-40°C ~ 85°C
-
-
-
Through Hole
PC Pins
0.492" Dia (12.50mm)
0.295" (7.50mm)
PKHPS0013E4000-A2
BUZZER PIEZO 1.5V 12.6MM TH
Murata Electronics
0
In Stock
1 : £0.31000
Cut Tape (CT)
500 : £0.16760
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy
Transducer, Externally Driven
Zero-Peak Signal
1.5 V
15V (Max)
4kHz
Piezo
-
-
78dB @ 1.5V, 10cm
-
Top
-40°C ~ 85°C
-
-
-
Through Hole
PC Pins
0.496" Dia (12.60mm)
0.390" (9.90mm)
Showing
of 3

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.