Alarms, Buzzers, and Sirens

Results: 4
Manufacturer
Murata ElectronicsTDK Corporation
Series
PKPS
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Voltage - Rated
1.5 V3 V5 V
Voltage Range
0 ~ 30V12.5V (Max)
Frequency
2kHz2.4kHz4kHz
Sound Pressure Level (SPL)
65dB @ 1.5V, 10cm70dB @ 3V, 10cm70dB @ 5V, 10cm75dB @ 1.5V, 10cm
Port Location
SideTop
Operating Temperature
-40°C ~ 85°C-10°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Termination
PC PinsSolder Pads
Size / Dimension
0.354" L x 0.354" W (9.00mm x 9.00mm)0.472" L x 0.472" W (12.00mm x 12.00mm)0.551" Dia (14.00mm)0.669" Dia (17.00mm)
Height - Seated (Max)
0.075" (1.90mm)0.126" (3.20mm)0.327" (8.30mm)0.500" (12.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
10,177
In Stock
1 : £0.74000
Cut Tape (CT)
2,000 : £0.37579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Zero-Peak Signal
1.5 V
12.5V (Max)
4kHz
Piezo
Single Tone
-
65dB @ 1.5V, 10cm
-
Side
-40°C ~ 85°C
-
-
Surface Mount
Solder Pads
0.354" L x 0.354" W (9.00mm x 9.00mm)
0.075" (1.90mm)
PKLCS1212E Series
PKLCS1212E24A0-R1
BUZZER PIEZO 1.5V 12X12MM SMD
Murata Electronics
3,873
In Stock
1 : £2.08000
Cut Tape (CT)
1,000 : £0.70576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Zero-Peak Signal
1.5 V
12.5V (Max)
2.4kHz
Piezo
Single Tone
-
75dB @ 1.5V, 10cm
-
Side
-40°C ~ 85°C
-
-
Surface Mount
Solder Pads
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.126" (3.20mm)
PS1720P02
PS1720P02
BUZZER PIEZO 3V 17MM TH
TDK Corporation
905
In Stock
1 : £0.57000
Bulk
Bulk
Active
Transducer, Externally Driven
Zero-Peak Signal
3 V
0 ~ 30V
2kHz
Piezo
Single Tone
-
70dB @ 3V, 10cm
-
Top
-10°C ~ 70°C
-
-
Through Hole
PC Pins
0.669" Dia (17.00mm)
0.327" (8.30mm)
PS1420P02AT
PS1420P02CT
BUZZER PIEZO 5V 14MM TH
TDK Corporation
1,081
In Stock
1 : £0.65000
Cut Tape (CT)
1,750 : £0.38427
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Transducer, Externally Driven
Zero-Peak Signal
5 V
0 ~ 30V
2kHz
Piezo
Single Tone
-
70dB @ 5V, 10cm
-
Top
-10°C ~ 70°C
-
-
Through Hole
PC Pins
0.551" Dia (14.00mm)
0.500" (12.70mm)
Showing
of 4

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.