Alarms, Buzzers, and Sirens
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,674 In Stock 2,400 Factory | 1 : £2.35000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 7V | 2.3kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 30mA | Top | -25°C ~ 70°C | - | Washable | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.303" (7.70mm) | |||
5,309 In Stock | 1 : £2.61000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 5V | 4.1kHz | Piezo | Single Tone | - | 80dB @ 5V, 10cm | 5mA | Top | -20°C ~ 100°C | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.217" (5.50mm) |