Adjustable Power Resistor
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Power (Watts) | Tolerance | Adjustment Type | Diameter | Length | Mounting Type | Termination | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
322 In Stock | 1 : £37.48000 Bulk | Bulk | Active | 50 Ohms | 50 W | ±10% | Slide | 0.559" OD, 0.311" ID (14.20mm x 7.90mm) | 4.016" (102.00mm) | Chassis Mount | Solder Lug | Radial, 3 Lead, Tubular | |||
169 In Stock | 1 : £37.48000 Bulk | Bulk | Active | 10 Ohms | 50 W | ±10% | Slide | 0.559" OD, 0.311" ID (14.20mm x 7.90mm) | 4.016" (102.00mm) | Chassis Mount | Solder Lug | Radial, 3 Lead, Tubular | |||
14 In Stock | 1 : £22.75000 Bulk | Bulk | Active | 50 Ohms | 50 W | ±10% | Slide | 0.563" OD, 0.313" ID (14.30mm x 7.94mm) | 4.000" (101.60mm) | Chassis Mount | Solder Lug | Radial, 3 Lead, Tubular |