Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Proto Board Type | Package Accepted | Number of Positions | Pitch | Board Thickness | Material | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Bulk | Obsolete | SMD to Plated Through Hole Board | SOIC, SSOP, 0805, DO-323, SOT23, XTAL, QFP | 6, 8 | 0.020" (0.50mm) | - | - | 3.937" L x 3.150" W (100.00mm x 80.00mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | SMD to Plated Through Hole Board | QFP | 80 | 0.020" (0.50mm) | - | - | 1.575" L x 1.575" W (40.00mm x 40.00mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | SMD to Plated Through Hole Board | QFP | 80 | 0.026" (0.65mm) | - | - | 1.575" L x 1.575" W (40.00mm x 40.00mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | SMD to Plated Through Hole Board | QFP | 80 | 0.031" (0.80mm) | - | - | 1.575" L x 1.575" W (40.00mm x 40.00mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | SMD to Plated Through Hole Board | SOIC, SSOP, 0805, DO-323, SOT23, XTAL, QFP | 6, 8 | 0.020" (0.50mm) | - | - | 3.937" L x 3.150" W (100.00mm x 80.00mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | SMD to Plated Through Hole Board | SOIC, SSOP, 0805, DO-323, SOT23, XTAL, QFP | 6, 8 | 0.026" (0.65mm) | - | - | 3.937" L x 3.150" W (100.00mm x 80.00mm) |