Adapter, Breakout Boards

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Proto Board Type
Package Accepted
Number of Positions
Pitch
Board Thickness
Material
Size / Dimension
356
In Stock
1 : £0.84000
Bulk
-
Bulk
Active
Plated Through Hole to Plated Through Hole
RJ45
8
-
-
-
0.700" L x 0.800" W (17.78mm x 20.32mm)
BOB-13021
BOB-13021
SPARKFUN RJ45 ETHERNET BREAKOUT
SparkFun Electronics
148
In Stock
1 : £5.55000
Bulk
-
Bulk
Active
Connector to Plated Through Hole
RJ45, Ethernet Plug
13
-
-
-
1.300" L x 1.100" W (33.02mm x 27.94mm)
Showing
of 2

Adapter, Breakout Boards


Products in this family provide increased convenience of access to the electrical contacts of a connector, integrated circuit, or similar device by providing interconnection between a component placement area (typically for a fine-pitch, surface mounted integrated circuit) and an interconnect area typically having a much larger distance between pin centers. A common application is accommodating the use of solderless breadboards as a prototyping method for components that are not available in breadboard-compatible packaging.