Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : £11.96000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | - | Fuse Holder | Rectangular - 66.00mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | - | Fuse Holder | Rectangular - 66.00mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | - | - | CSA, UL, VDE |