Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,104 In Stock 10,600 Factory | 1 : £1.22000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.00mm x 24.00mm | - | - | - | CSA, UL, VDE | |||
182 In Stock 300 Factory | 1 : £1.22000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 32.00mm x 24.00mm | - | - | - | CSA, UL, VDE | |||
166 In Stock 600 Factory | 1 : £1.60000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Solder Eyelet | - | - | Rectangular - 32.00mm x 24.00mm | - | - | - | CSA, UL, VDE | |||
0 In Stock | 100 : £0.55650 Bulk | Bulk | Obsolete | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.157" (3.9mm) | - | - | Rectangular - 32.00mm x 24.00mm | - | - | - | CSA, UL, VDE |