Power Entry Modules (PEM)

Results: 13
Product Status
ActiveObsolete
Connector Style
IEC 320-C8IEC 320-C8, Non-Polarized
Mounting Type
Panel Mount, FlangePanel Mount, Flange; Through HolePanel Mount, Flange; Through Hole, Right AnglePanel Mount, Snap-InPanel Mount, Snap-In; Through HolePanel Mount, Snap-In; Through Hole, Right Angle
Termination
SolderSolder EyeletSolder TabsSolder, Quick Connect - 0.110" (2.8mm)
Features
-Board Lock
Panel Cutout Dimensions
-Oval - 21.00mm x 12.40mmOval - 21.00mm x 13.00mmRectangular - 19.50mm x 12.50mmRectangular - 20.00mm x 12.80mmRectangular - 24.50mm x 12.50mm
Panel Thickness
0.024" ~ 0.059" (0.60mm ~ 1.50mm)0.024" ~ 0.079" (0.60mm ~ 2.00mm)0.063" (1.60mm)0.091" (2.30mm)0.098" (2.50mm)0.201" (5.10mm)0.256" (6.50mm)0.268" (6.80mm)-
Material Flammability Rating
-UL94 V-0
Approval Agency
CCC, CSA, UL, VDECSA, UL, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
770W-X2/10
770W-X2/10
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
135,926
In Stock
6,300
Factory
1 : £1.08000
Bulk
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In; Through Hole, Right Angle
Solder
Board Lock
-
-
0.063" (1.60mm)
-
-
CSA, UL, VDE
770W-X2/13
770W-X2/13
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
592
In Stock
4,900
Factory
1 : £1.08000
Bulk
Bulk
Active
IEC 320-C8
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Solder Eyelet
-
-
Rectangular - 24.50mm x 12.50mm
0.024" ~ 0.079" (0.60mm ~ 2.00mm)
-
-
CSA, UL, VDE
770W-X2/03
770W-X2/03
PWR ENT RCPT IEC320-C8 PANEL QC
Qualtek
259
In Stock
1 : £1.08000
Bulk
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Solder, Quick Connect - 0.110" (2.8mm)
-
-
Oval - 21.00mm x 13.00mm
-
-
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C8 PNL SLDR
770W-X2/11
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
0
In Stock
20,000
Factory
Check Lead Time
5,000 : £0.70311
Bulk
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder
-
-
Oval - 21.00mm x 12.40mm
0.268" (6.80mm)
-
-
CCC, CSA, UL, VDE
PWR ENT RCPT IEC320-C8 PNL SLDR
770W-X2/04
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Solder Eyelet
-
-
Oval - 21.00mm x 13.00mm
0.201" (5.10mm)
-
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C8 PNL SLDR
770W-X2/05
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Solder Tabs
-
-
Rectangular - 24.50mm x 12.50mm
0.024" ~ 0.059" (0.60mm ~ 1.50mm)
-
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C8 PNL SLDR
770W-X2/09
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In; Through Hole, Right Angle
Solder
-
-
-
0.098" (2.50mm)
-
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C8 PNL SLDR
770W-X2/12
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
0
In Stock
Obsolete
Bulk
Obsolete
IEC 320-C8
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In; Through Hole
Solder
-
-
Rectangular - 24.50mm x 12.50mm
0.024" ~ 0.079" (0.60mm ~ 2.00mm)
-
-
CSA, UL, VDE
770W-00/01
770W-00/01
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
0
In Stock
Obsolete
Bulk
Obsolete
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Solder Tabs
-
-
Oval - 21.00mm x 12.40mm
-
-
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C8 PNL SLDR
770W-00/02
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
0
In Stock
Obsolete
Bulk
Obsolete
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange; Through Hole
Solder
-
-
Oval - 21.00mm x 12.40mm
0.256" (6.50mm)
-
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C8 PNL SLDR
770W-X2/07
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In; Through Hole, Right Angle
Solder
-
-
Rectangular - 19.50mm x 12.50mm
0.098" (2.50mm)
-
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C8 PNL SLDR
770W-X2/08
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In; Through Hole, Right Angle
Solder
Board Lock
-
Rectangular - 20.00mm x 12.80mm
0.091" (2.30mm)
UL94 V-0
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C8 PNL SLDR
770W-X2/06
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In; Through Hole, Right Angle
Solder
-
-
Rectangular - 24.50mm x 12.50mm
0.024" ~ 0.059" (0.60mm ~ 1.50mm)
-
-
CSA, UL, VDE
Showing
of 13

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.