Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 100 : £7.80770 Bulk | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Voltage Selector | Fuse Holder | Rectangular - 66.04mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | - | - | CSA, SEMKO, UL | |||
0 In Stock | 100 : £9.70290 Bulk | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Voltage Selector | Fuse Holder | Rectangular - 66.04mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | - | - | CSA, SEMKO, UL | |||
0 In Stock | Discontinued at DigiKey | Bulk | Discontinued at DigiKey | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 66.04mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | - | - | CSA, SEMKO, UL | |||
0 In Stock | Discontinued at DigiKey | Bulk | Discontinued at DigiKey | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 66.04mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | - | - | CSA, SEMKO, UL |