Power Entry Modules (PEM)

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
719W-00%5E03
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
6,066
In Stock
24,200
Factory
1 : £1.66000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
250VAC
3
Unfiltered - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect - 0.189" (4.8mm)
Front or Rear Side Mount
Fuse Holder, Twin Fused
Variable Size
-
UL94 V-0
-
CCC, CSA, TUV, UL
719W-00/04
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
4,845
In Stock
1 : £1.66000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
250VAC
3
Unfiltered - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
-
Fuse Holder, Twin Fused
Rectangular - 27.30mm x 31.40mm
-
-
-
CSA, TUV, UL
719W-UEL3BR51
C14 INLET W/ FUH, SW, & 0.187 TE
Qualtek
874
In Stock
1 : £5.01000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
-
-
3
Unfiltered - Commercial
-
Switch On-Off, Illuminated
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect - 0.189" (4.8mm)
-
Fuse Holder, Twin Fused
Rectangular - 46.50mm x 27.50mm
-
-
-
CCC, CSA, TUV, UL
719W-00/02
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
16,405
In Stock
15,300
Factory
1 : £1.66000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
250VAC
3
Unfiltered - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect - 0.110" (2.8mm)
-
Fuse Holder, Twin Fused
Rectangular - 27.00mm x 31.40mm
-
UL94 V-0
-
CSA, TUV, UL
719W-UEL3BB81
C14 INLET W/ FUH, SW, & 0.187 TE
Qualtek
2,740
In Stock
1 : £4.73000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
-
-
3
Unfiltered - Commercial
-
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect - 0.189" (4.8mm)
-
Fuse Holder, Twin Fused
Rectangular - 46.50mm x 27.50mm
-
-
-
CCC, CSA, TUV, UL
719W-00%5E04
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
0
In Stock
100 : £0.54820
Bulk
Bulk
Obsolete
IEC 320-C14
Receptacle, Male Blades - Module
10A
250VAC
3
Unfiltered - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Flange
-
-
Fuse Holder
-
-
-
-
CSA, TUV, UL
Showing
of 6

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.