Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,744 In Stock | 1 : £5.40000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
589 In Stock | 1 : £7.90000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Drawer Included, Twin Fused | Rectangular - 27.30mm x 31.12mm | - | UL94 V-0 | - | CSA | |||
1,251 In Stock | 1 : £7.95000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Drawer Included, Twin Fused | Rectangular - 27.30mm x 31.12mm | 0.059" (1.50mm) | UL94 V-0 | - | CSA | |||
1,061 In Stock | 1 : £5.48000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Solder | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
202 In Stock | 1 : £8.58000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | Fuse Holder, Twin Fused | Rectangular - 28.10mm x 31.30mm | 0.157" (4.00mm) | UL94 V-0 | - | CSA | |||
298 In Stock | 1 : £5.26000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
322 In Stock | 1 : £5.53000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | 0.059" (1.50mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
162 In Stock | 1 : £5.53000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | 0.039" (1.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
1,536 In Stock | 1 : £6.31000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | 0.059" (1.50mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
201 In Stock | 1 : £7.95000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Drawer Included, Twin Fused | Rectangular - 27.30mm x 31.12mm | 0.118" (3.00mm) | UL94 V-0 | - | CSA | |||
184 In Stock | 1 : £7.95000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Drawer Included, Twin Fused | Rectangular - 27.30mm x 31.12mm | 0.079" (2.00mm) | UL94 V-0 | - | CSA | |||
150 In Stock | 1 : £7.95000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Drawer Included, Twin Fused | Rectangular - 27.30mm x 31.12mm | 0.039" (1.00mm) | UL94 V-0 | - | CSA | |||
121 In Stock | 1 : £7.95000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | 0.059" (1.50mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
169 In Stock | 1 : £5.04000 Bulk | Bulk | Active | IEC 320-C18 | Receptacle, Male Blades - Module | 10A | 250VAC | 2 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | 0.118" (3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
148 In Stock | 1 : £5.56000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | 0.079" (2.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
63 In Stock | 1 : £7.99000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Solder | - | Drawer Included, Twin Fused | Rectangular - 27.30mm x 31.12mm | - | UL94 V-0 | - | CSA | |||
69 In Stock | 1 : £5.39000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | 0.039" (1.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
43 In Stock | 1 : £6.04000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | 0.157" (4.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
94 In Stock | 1 : £4.67000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Solder | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
84 In Stock | 1 : £5.39000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | 0.079" (2.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
57 In Stock | 1 : £7.86000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder | - | Drawer Included, Twin Fused | Rectangular - 27.30mm x 31.12mm | 0.079" (2.00mm) | UL94 V-0 | - | CSA | |||
0 In Stock Check Lead Time | 1 : £5.42000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | 0.118" (3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
7 In Stock | 1 : £5.53000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | 0.059" (1.50mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
3 In Stock | 1 : £7.86000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder | - | Drawer Included, Twin Fused | Rectangular - 27.30mm x 31.12mm | 0.039" (1.00mm) | UL94 V-0 | - | CSA | |||
0 In Stock Check Lead Time | 1 : £8.04000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Drawer Included, Twin Fused | Rectangular - 27.30mm x 31.12mm | - | UL94 V-0 | - | CSA |