Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,448 In Stock | 1 : £5.91000 Bulk | Bulk | Active | IEC 320-C13 | Plug, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line) | Screw | - | - | - | - | UL94 V-0 | - | CCC, cULus, VDE | |||
1,725 In Stock | 1 : £5.91000 Bulk | Bulk | Active | IEC 320-C13 | Plug, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line) | Screw | - | - | - | - | UL94 V-0 | - | CCC, cULus, VDE | |||
0 In Stock Check Lead Time | 1 : £5.27000 Box | Box | Active | IEC 320-C13 | Plug, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | No Breaker/Switch | - | No | Free Hanging (In-Line) | Screw | - | - | - | - | UL94 V-0 | - | CCC, cULus, ENEC, PSE | |||
0 In Stock Check Lead Time | 1 : £5.27000 Box | Box | Active | IEC 320-C13 | Plug, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | No Breaker/Switch | - | No | Free Hanging (In-Line) | Screw | - | - | - | - | UL94 V-0 | - | CCC, cULus, ENEC, PSE |