Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,203 In Stock | 1 : £0.77000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CCC, CSA, UL, VDE | |||
1,446 In Stock | 1 : £3.88000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | Fuse Holder | Rectangular - 27.30mm x 46.90mm | - | UL94 V-0 | - | CCC, cURus, ENEC | |||
921 In Stock | 1 : £6.15000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | - | Fuse Holder | Rectangular - 66.00mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | UL94 V-0 | - | CE, CSA, SEMKO, UL | |||
44 In Stock | 1 : £15.70000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : £9.98000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 66.04mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | - | - | CSA, SEMKO, UL | |||
0 In Stock | Obsolete | Tray | Obsolete | IEC 320-C14 | Receptacle, Male Blades - Module | 4/6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 66.00mm x 27.00mm | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | - | - | CSA, UL, VDE |